TE Connectivity 640466-1

Connector, Soft Shell; Universal MATE-N-LOK; 5; Nylon; Natural; 19 A; 600 VAC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins5
Number of Terminals5
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating19 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth7.62 mm
Height7.62 mm
Hole Diameter1.8 mm
Lead Pitch6.35 mm
Length33.02 mm
PCB Thickness1.6002 mm
Pitch6.35 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640466-1.

TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Newark
Datasheet6 pages12 years ago
Datasheet98 pages16 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640466-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 640466-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 5; Nylon; Natural; 19 A; 600 VAC
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port Automotive Bag/Box
HEADER, 5WAY; Pitch Spacing: 6.35mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont
Plug & Socket Connector, Header, 5 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640466-1.
05P UMNL PIN HDR ASSY V2 NATL Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .25 in Header Plug Wire-to-Board 5 | Rectangular Power Connector | Part Number: 640466-1 | Internal Number: 640466-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640466-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins5
Number of Terminals5
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating19 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth7.62 mm
Height7.62 mm
Hole Diameter1.8 mm
Lead Pitch6.35 mm
Length33.02 mm
PCB Thickness1.6002 mm
Pitch6.35 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640466-1.

TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Newark
Datasheet6 pages12 years ago
Datasheet98 pages16 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago