TE Connectivity / AMP 640457-5

Headers & Receptacles cable a placa 3 POS. MONO SHAPE MK II PCB ASS'Y - GLOW TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640457-5 11,693 Buy Now »
USD
0.354 0.354 0.199 0.199 0.115
Verical 3
640457-5 11,693 Buy Now »
USD
0.175 0.113
640457-5 3,399 Buy Now »
USD
0.145 0.129
640457-5 9,420 Buy Now »
USD
0.160 0.160
Avnet
640457-5 0 ··
USD
0.314 0.260 0.223 0.223 0.223
Digi-Key
A19481-ND 5,329 Buy Now »
USD
0.400 0.272 0.235 0.187 0.141
Newark
90F5644 2,882 Buy Now »
USD
0.400 0.272 0.235 0.187 0.141
Chip One Stop Japan
C1S757100644802 11,793 Buy Now »
JPY
29.40 18.80 14.70
Future Electronics
640457-5 36,411 Buy Now »
USD
0.153 0.153 0.136
Mouser
571-6404575 2,648 Buy Now »
USD
0.400 0.272 0.235 0.187 0.141
Onlinecomponents.com
6404575 14,864 Buy Now »
USD
0.125 0.125 0.120 0.112 0.109
TTI
640457-5 900 Buy Now »
USD
0.136 0.136 0.136
Heilind Electronics
AMP640457-5 12,917 Buy Now »
USD
0.133 0.133 0.133 0.133 0.111
Master Electronics
6404575 12,862 ··
USD
0.125 0.125 0.120 0.112 0.109
Heilind Asia
AMP640457-5 1,050 Buy Now »
USD
0.137 0.137 0.137 0.137 0.137
Chip One Stop Global 2
C1S757100644802 400 Buy Now »
JPY
50.40 50.40 50.40 50.40 50.40
C1S757100049788 440 Buy Now »
JPY
52.90 35.90 35.90 35.90
Sager Electronics
640457-5 0 ··
USD
0.124
A.E. Petsche
CM6404575 0 ··
USD
0.170 0.170 0.170 0.170 0.170
Allied Electronics
70083660 276 Buy Now »
USD
0.253 0.253 0.207 0.160 0.160
Interstate Connecting Components
640457-5 12,917 Buy Now »
Richardson RFPD
640457-5 0 ··
PEI Genesis
640457-5 0 ··
Farnell
588740 363 Buy Now »
EUR
0.320 0.220 0.154 0.154
element14 APAC
588740 4,508 Buy Now »
SGD
0.592 0.403 0.348 0.277 0.222
Electro Sonic
6404575 17,243 Buy Now »
USD
0.133 0.133 0.127 0.119 0.116
Distrelec
640457-5 502 Buy Now »
EUR
0.220 0.210 0.190 0.190 0.190
RS Components
5357935 1,550 Buy Now »
GBP
0.162 0.162 0.113 0.105
Avnet Europe
640457-5 0 ··
EUR
0.480 0.480 0.480 0.175 0.148
Avnet Asia
640457-5 2,000 Buy Now »
USD
0.062
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
524883 11,678 Buy Now »
USD
0.250 0.170 0.170 0.170
Gerber
640457-5 566 Buy Now »
USD
0.142 0.142 0.142 0.142 0.142
Quest
640457-5 395 Buy Now »
USD
1.000 0.500 0.300 0.200 0.200
Area51
640457-5 15 ··
USD
0.151 0.151 0.151 0.151 0.151
Dachs
640457-5 2,138 ··
STLAA.com
640457-5 4,141 ··
4 Star Electronics
640457-5 250 Send RFQ »
Abacus Technologies
640457-5 4,477 ··
Accelarata
18C-640457-5 932 ··
Rotakorn
640457-5 500 ··
Tencell
640457-5 3,421 Buy Now »
USD
0.161 0.161 0.161 0.155 0.155
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
640457-5 Contact Send RFQ »
Bristol Electronics
640457-5 Contact ··
North Star Micro
640457-5 Contact ··
XS Micro
640457-5 Contact ··
SemiconductorPLUS
640457-5 Contact ··

Descriptions

WIRE-BOARD CONNECTOR HEADER 5 POSITION, 2.54MM
Newark
MTA-100 5 Position Single Row Through Hole Right Angle Wire to Board Header
Future Electronics
Pin header angled [TE Connectivity] 640457-5 Pin header angled
Distrelec
Connector header
RS Components
Connector Wire to Board Header 5 Position 2.54mm Solder Right Angle Thru-Hole
Jameco
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole
Avnet Asia
Headers & Receptacles cable a placa 3 POS. MONO SHAPE MK II PCB ASS'Y - GLOW TYCO / TE CONNECTIVITY
Dachs
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
Chip One Stop Japan
05P MTA100 HDR ASSY SQ R/A F/L
PEI Genesis
CONN FRICTION LK RA .1CTR5P
Accelarata
05P MTA100 HDR ASSY SQ R/A F/L
Heilind Electronics
HEADER, RIGHT ANGLE, 0.1", 5WAY
Farnell
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
Sager Electronics
05P MTA100 HDR ASSY SQ R/A F/L
Heilind Asia
05P MTA100 HDR ASSY SQ R/A F/L
Master Electronics
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
Verical
CONN HEADER RTANG 5POS .100 TIN
Digi-Key
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
A.E. Petsche
05P MTA100 HDR ASSY SQ R/A F/L
TE Connectivity
Header, Friction Lock; MTA-100; 5; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Allied Electronics
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole
Avnet
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
Chip One Stop Global
05P MTA100 HDR ASSY SQ R/A F/L
Interstate Connecting Components
05P MTA100 HDR ASSY SQ R/A F/L
Onlinecomponents.com
HEADER, RIGHT ANGLE, 0.1", 5WAY
element14 APAC

Technical Specifications

Number of Positions 5
Mounting Type Through Hole
Size-Length 12.7 mm
Lifecycle Status Active
Mounting Angle 90 °
Housing Color Natural
Number of Rows 1
Size-Height 5.715 mm
Orientation Right Angle
Pin Pitch 2.54 mm
Housing Material Polyester
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Contact Plating Tin
Lead-Free Status Lead Free
Shrouded No
Number of Contacts 5
Flammability Rating UL 94 V-0
Gender Male
Current Rating 4 A
Size-Width 7.874 mm
Packaging Bag
RoHS Compliant

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 1 page 17 years ago
Jameco
Datasheet 2 pages 11 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 640457-5
TYCO/AMP 640457-5
TYCO ELECTRONICS AMP 640457-5
TE Connectivity / AMP Brand 640457-5
AMP/Tyco Electronics 640457-5
AMP/TE Connectivity 640457-5
TE CNTY - AMP 640457-5
TE Connectivity / Tyco Electronics AMP 640457-5
AMP/TYCO ELECTR 640457-5
TYCO ELECTRONICS AMP ITALIA S 640457-5
AMP INC 640457-5
TYCO/AMP INC 640457-5
TE CONNECTIVITY AMP (VA) 640457-5
TYCO ELECTRONICS AMP (VA) 640457-5
TE CONNECTIVITY AMP CONNECTORS 640457-5
AMP/TE CONNECTIVITY ACCT 167798 640457-5
TYCO COLOMBIA 640457-5
AMP INCORPORATED (TYCO ELECTRONICS 640457-5
TE Connectivity / Hartman Brand 640457-5
TE CONNECTIVITY / AMP BRA 640457-5
TYCO INC (AMP) 640457-5
TYCO ELECTRONICS 640457-5
AMP ( TYC) 640457-5
TE AMP TYCO 640457-5
TE Connectivity / Am 640457-5
TE Connectivity AMP Connectors 640457-5

Search for other parts like 640457- »