TE Connectivity / AMP 640456-8

Header, Friction Lock; MTA-100; 8; 250 VAC; Polyester; Tin; Copper Alloy; Tin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640456-8 109,164 Buy Now »
USD
0.261 0.261 0.197 0.197 0.142
Verical 4
640456-8 109,164 Buy Now »
USD
0.179 0.142
640456-8 18,819 Buy Now »
USD
0.154 0.142
640456-8 37,264 Buy Now »
USD
0.153 0.153
640456-8 1,713 Buy Now »
USD
0.154 0.154
Avnet
640456-8 30,703 Buy Now »
USD
0.285 0.237 0.214 0.214 0.214
Digi-Key
A1924-ND 57,086 Buy Now »
USD
0.300 0.250 0.230 0.180 0.150
Newark
90F5631 27,036 Buy Now »
USD
0.300 0.250 0.230 0.180 0.150
Heilind Electronics
AMP640456-8 135,142 Buy Now »
USD
0.152 0.152 0.152 0.152 0.127
TTI
640456-8 35,800 Buy Now »
USD
0.156 0.156 0.156
Chip One Stop Japan
C1S757100211181 35,719 Buy Now »
Mouser
571-6404568 28,769 Buy Now »
USD
0.300 0.248 0.225 0.183 0.149
Powell Electronics
640456-8 950 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Onlinecomponents.com
6404568 11,362 Buy Now »
USD
0.143 0.143 0.137 0.130 0.130
Chip One Stop Global 2
C1S757100211181 18,819 Buy Now »
JPY
57.30 57.30 57.30 57.30 36.90
C1S757100679622 353 Buy Now »
JPY
50.00 43.70 43.70 43.70
Master Electronics
6404568 8,793 ··
USD
0.143 0.143 0.137 0.130 0.130
Sager Electronics
640456-8 5,770 Buy Now »
USD
0.125 0.125 0.125 0.120 0.120
Heilind Asia
AMP640456-8 2,199 Buy Now »
USD
0.160 0.160 0.160 0.160 0.181
Components Center
640456-8 1,678 Buy Now »
USD
0.177 0.177 0.136 0.136 0.136
Interstate Connecting Components
640456-8 135,142 Buy Now »
Peerless Electronic Supplies
640456-8 Yes ··
USD
0.232 0.232 0.232 0.232 0.232
Future Electronics
640456-8 0 ··
USD
0.150 0.150 0.134
Allied Electronics
70083648 14,107 Buy Now »
USD
0.242 0.242 0.233 0.228 0.228
Dalis Electronics
640456-8 1,678 ··
PEI Genesis
640456-8 0 ··
Richardson RFPD
640456-8 0 ··
Farnell
588635 65,071 Buy Now »
EUR
0.223 0.205 0.152 0.125
element14 APAC
588635 27,190 Buy Now »
CNY
1.30 1.25 1.15 1.15
Electro Sonic
6404568 24,535 Buy Now »
USD
0.152 0.152 0.145 0.138 0.138
Distrelec
640456-8 411 Buy Now »
EUR
0.410 0.370 0.320 0.320 0.320
Avnet Europe
640456-8 32,548 Buy Now »
EUR
0.443 0.443 0.443 0.161 0.136
RS Components
1320428 1,581 Buy Now »
GBP
0.224 0.224 0.157 0.134
Avnet Asia
640456-8 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
613991 104,217 Buy Now »
USD
0.250 0.190 0.190 0.190
Quest 2
640456-8 9 Buy Now »
USD
0.800 0.400 0.400 0.400 0.400
640456-8 43 Buy Now »
USD
0.800 0.400 0.240 0.240 0.240
Freelance Electronics
640456-8 40 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Area51
640456-8 206 ··
USD
0.151 0.151 0.151 0.151 0.151
NEP Electronics
640456-8 615 ··
STLAA.com
640456-8 4 ··
SIE
640456-8 1,000 ··
Ewing Components
640456-8 7,835 Send RFQ »
4 Star Electronics
640456-8 39 Send RFQ »
Tencell
640456-8 22,191 Buy Now »
USD
0.138 0.138 0.138 0.138 0.133
GreenTree Electronics
640456-8 18,598 Send RFQ »
TME
640456-8 100 Buy Now »
USD
0.229 0.206 0.183 0.160
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
640456-8 Contact ··
Touchstone Systems
640456-8 Contact Send RFQ »
Summit Electronics
640456-8 Contact Send RFQ »
XS Micro
640456-8 Contact ··
SemiconductorPLUS
640456-8 Contact ··

Descriptions

08P MTA100 HDR ASSY F/L SQ STR
Heilind Asia
08P MTA100 HDR ASSY F/L SQ STR
Onlinecomponents.com
08P MTA100 HDR ASSY F/L SQ STR
Heilind Electronics
8 way MTA straight friction lock header
RS Components
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
08P MTA100 HDR ASSY F/L SQ STR
Master Electronics
08P MTA100 HDR ASSY F/L SQ STR
Electro Sonic
MTA-100 8 Position Single Row Through Hole Straight Wire to Board Header
Future Electronics
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
CONN HEADER VERT 8POS .100 TIN
Digi-Key
HEADER, VERTICAL, 0.1", 8WAY
Farnell
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Package
Sager Electronics
HEADER, VERTICAL, 0.1", 8WAY
element14 APAC
08P MTA100 HDR ASSY F/L SQ STR
PEI Genesis
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Package
Verical
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM
Newark
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole
Avnet
08P MTA100 HDR ASSY F/L SQ STR
TE Connectivity
08P MTA100 HDR ASSY F/L SQ STR
Jameco
Header, Friction Lock; MTA-100; 8; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Allied Electronics
Socket; wire-board; male; PIN:8; 2.54mm; THT; MTA-100; tinned
TME
08P MTA100 HDR ASSY F/L SQ STR
Interstate Connecting Components
Pin header [TE Connectivity] 640456-8 Pin header
Distrelec
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan

Technical Specifications

Housing Color Natural
Current Rating 4 A
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Rows 1
Gender Male
Number of Positions 8
Mounting Angle 180 °
Voltage Rating (AC) 250 V
RoHS Compliant
Contact Plating Tin
ELV Compliant Compliant
Mounting Type Through Hole Vertical
Housing Material Polyester
Orientation Vertical
Packaging Bag
Size-Length 20.32 mm
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Size-Width 5.715 mm
Pin Pitch 2.54 mm
Shrouded No
Number of Contacts 8
Contact Material Copper Alloy
Size-Height 7.874 mm

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 11 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 7 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 640456-8
TYCO/AMP 640456-8
TYCO ELECTRONICS AMP 640456-8
TE Connectivity / AMP Brand 640456-8
AMP/Tyco Electronics 640456-8
AMP/TE Connectivity 640456-8
TE CNTY - AMP 640456-8
TE Connectivity / Tyco Electronics AMP 640456-8
AMP/TYCO ELECTR 640456-8
TYCO ELECTRONICS AMP ITALIA S 640456-8
AMP INC 640456-8
TYCO/AMP INC 640456-8
TE CONNECTIVITY AMP (VA) 640456-8
TYCO ELECTRONICS AMP (VA) 640456-8
TE CONNECTIVITY AMP CONNECTORS 640456-8
AMP/TE CONNECTIVITY ACCT 167798 640456-8
TYCO COLOMBIA 640456-8
AMP INCORPORATED (TYCO ELECTRONICS 640456-8
TE Connectivity / Hartman Brand 640456-8
TE CONNECTIVITY / AMP BRA 640456-8
TYCO INC (AMP) 640456-8
TYCO ELECTRONICS 640456-8
AMP ( TYC) 640456-8
TE AMP TYCO 640456-8
TE Connectivity / Am 640456-8
TE Connectivity AMP Connectors 640456-8

Search for other parts like 640456- »