TE Connectivity 640456-7

Header, Friction Lock; MTA-100; 7; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Production

Price and Stock

Technical Specifications

Physical
ColorBeige, Natural, White
Contact MaterialCuSn
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
Number of Pins7
PlatingTin
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating4 A
Fastening TypeFriction
GenderMale
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts7
Number of Positions7
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.87 mm
Lead Length3.56 mm
Length20.32 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.556 mm
Width5.71 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640456-7.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet84 pages15 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640456-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 640456-7 provided by its distributors.

Header, Friction Lock; MTA-100; 7; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HEADER, VERTICAL, 0.1", 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 4A
07P MTA100 HDR ASSY F/L SQ STR PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 7 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640456-7 | Internal Number: 640456-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640456-7.

Technical Specifications

Physical
ColorBeige, Natural, White
Contact MaterialCuSn
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
Number of Pins7
PlatingTin
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating4 A
Fastening TypeFriction
GenderMale
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts7
Number of Positions7
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.87 mm
Lead Length3.56 mm
Length20.32 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.556 mm
Width5.71 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640456-7.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet84 pages15 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page10 years ago