TE Connectivity 640456-4

Header, Friction Lock; MTA-100; 4; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
Number of Pins4
PlatingTin
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Contact StylePin
Current Rating5 A
GenderMale
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Schedule B8536694040
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640456-4.

Sager Electronics
Technical Drawing1 page7 years ago
Datasheet66 pages5 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page11 years ago
Future Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640456-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 640456-4 provided by its distributors.

Header, Friction Lock; MTA-100; 4; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Header Assembly 250V 5A Male 4-Pos. 2.54 mm Pitch White Thermoplastic
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator
HEADER, THT, VERTICAL, 2.54MM, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 4A; Voltage Rating VAC: 250V; Working Voltage: 250V
04P MTA100 HDR ASSY F/L SQ STR PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640456-4 | Internal Number: 640456-4 | Alias Number: 1220249 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640456-4.

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
Number of Pins4
PlatingTin
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Contact StylePin
Current Rating5 A
GenderMale
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Schedule B8536694040
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640456-4.

Sager Electronics
Technical Drawing1 page7 years ago
Datasheet66 pages5 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page11 years ago
Future Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago