TE Connectivity 640456-3

Headers & Receptacles cable a placa 6 POS MONO SHAPE MKII PCB ASS'Y GW 750.N TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
640456-3 82,945 Buy Now »
USD
0.075 0.054
640456-3 6,836 Buy Now »
USD
0.060 0.058
640456-3 213,875 Buy Now »
USD
0.069 0.069
Arrow
640456-3 82,945 Buy Now »
USD
0.111 0.111 0.111 0.077 0.054
Avnet
640456-3 31,769 Buy Now »
USD
0.116 0.112 0.090 0.090 0.090
Digi-Key
A19470-ND 86,066 Buy Now »
USD
0.130 0.119 0.095 0.081 0.056
Newark
90F4251 37,670 Buy Now »
USD
0.130 0.119 0.095 0.081 0.056
Chip One Stop Japan 2
C1S114400208480 4,950 Buy Now »
JPY
20.80 14.90 12.40 12.40
C1S757101262915 88,028 Buy Now »
JPY
8.71 6.89 5.93
Mouser
571-6404563 34,330 Buy Now »
USD
0.130 0.119 0.095 0.081 0.056
TTI
640456-3 29,350 Buy Now »
USD
0.070 0.070 0.070
Powell Electronics
640456-3 23,524 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Onlinecomponents.com
6404563 27,523 Buy Now »
USD
0.064 0.064 0.061 0.045 0.045
Dachs
640456-3 52,130 ··
Master Electronics
6404563 23,342 ··
USD
0.064 0.064 0.061 0.045 0.045
Sager Electronics
640456-3 13,042 Buy Now »
USD
0.069 0.069 0.069 0.069 0.061
Chip One Stop Global 2
C1S757101262915 6,836 Buy Now »
JPY
10.70 10.70 10.70 10.70 8.69
C1S757100681423 2,887 Buy Now »
JPY
10.30 8.95 8.16
Components Center
640456-3 100 Buy Now »
USD
0.094 0.094 0.072 0.072 0.072
Future Electronics
640456-3 28,019 Buy Now »
USD
0.049 0.044
Allied Electronics
70083643 2,292 Buy Now »
USD
0.091 0.091 0.087 0.084 0.084
Dalis Electronics
640456-3 3,897 ··
Peerless Electronic Supplies
640456-3 Contact Buy Now »
Power and Signal Group
640456-3 0 ··
PEI Genesis
640456-3 0 ··
Richardson RFPD
640456-3 0 ··
Farnell
588581 14,602 Buy Now »
EUR
0.101 0.085 0.046 0.046
element14 APAC
588581 32,659 Buy Now »
CNY
1.30 1.10 1.10 1.10
Electro Sonic
6404563 32,308 Buy Now »
USD
0.068 0.068 0.065 0.048 0.048
Distrelec
640456-3 3,813 Buy Now »
EUR
0.200 0.180 0.140 0.140 0.140
Avnet Europe
640456-3 41,279 Buy Now »
EUR
0.200 0.200 0.200 0.200 0.067
RS Components
1320361 6,845 Buy Now »
GBP
0.078 0.078 0.064 0.055
Avnet Asia
640456-3 5,000 Buy Now »
USD
0.076
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
613940 88,876 Buy Now »
USD
0.090 0.080 0.080
Heilind Electronics
AMP640456-3 57,894 Buy Now »
USD
0.069 0.069 0.069 0.069 0.058
Heilind Asia
AMP640456-3 7,499 Buy Now »
USD
0.071 0.071 0.071 0.071 0.066
Quest
640456-3 1,017 Buy Now »
USD
0.750 0.375 0.225 0.150 0.150
Freelance Electronics
640456-3 144 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Area51
640456-3 70 ··
USD
0.090 0.090 0.090 0.090 0.090
Express Electronics
640456-3 3,520 Buy Now »
EarthTron
640456-3 5,538 ··
Interstate Connecting Components
640456-3 57,894 Buy Now »
SIE
640456-3 1,496 ··
Abacus Technologies
640456-3 6,250 ··
4 Star Electronics
640456-3 75 Send RFQ »
Rotakorn
640456-3 1,545 ··
Tencell
640456-3 25,078 Buy Now »
USD
0.061 0.061 0.061 0.061 0.059
GreenTree Electronics
640456-3 34,243 Send RFQ »
TME
640456-3 24,333 Buy Now »
USD
0.100 0.081 0.072 0.063
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
640456-3 Contact Buy Now »
Bristol Electronics 2
640456-3 Contact Buy Now »
640456-3 Contact Buy Now »
USD
0.225 0.225 0.225 0.225 0.225
Chip 1 Exchange
640456-3 Contact ··
North Star Micro
640456-3 Contact ··
Touchstone Systems
640456-3 Contact Send RFQ »
Summit Electronics
640456-3 Contact Send RFQ »
SemiconductorPLUS
640456-3 Contact ··
XS Micro
640456-3 Contact ··

Descriptions

HEADER, THT, VERTICAL, 2.54MM, 3WAY
element14 APAC
03P MTA100 HDR ASSY F/L SQ STR
Electro Sonic
03P MTA100 HDR ASSY F/L SQ STR
PEI Genesis
CONN HEADER VERT 3POS .100 TIN
Digi-Key
03P MTA100 HDR ASSY F/L SQ STR
TE Connectivity
03P MTA100 HDR ASSY F/L SQ STR
Heilind Asia
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Package
Sager Electronics
MTA-100 3 Position Single Row Through Hole Straight Wire to Board Header
Future Electronics
3 Position MTA100 Header Assembly Friction Lock Vertical
Jameco
Socket; wire-board; male; PIN:3; 2.54mm; THT; MTA-100; tinned
TME
WIRE-BOARD CONNECTOR, HEADER, 3 POSITION, 2.54MM
Newark
03P MTA100 HDR ASSY F/L SQ STR
Master Electronics
3 way MTA straight friction lock header
RS Components
HEADER, THT, VERTICAL, 2.54MM, 3WAY
Farnell
03P MTA100 HDR ASSY F/L SQ STR
Interstate Connecting Components
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Package
Chip One Stop Japan
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole
Avnet
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
03P MTA100 HDR ASSY F-L SQ STR
Power and Signal Group
Pin header [TE Connectivity] 640456-3 Pin header
Distrelec
Headers & Receptacles cable a placa 6 POS MONO SHAPE MKII PCB ASS'Y GW 750.N TYCO / TE CONNECTIVITY
Dachs
03P MTA100 HDR ASSY F/L SQ STR
Heilind Electronics
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Package
Verical
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Package
Chip One Stop Global
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Allied Electronics
03P MTA100 HDR ASSY F/L SQ STR
Onlinecomponents.com
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics

Technical Specifications

Gender Male
Lead-Free Status Lead Free
Housing Material Polyester
Color White
Packaging Bag
REACH SVHC Compliance No SVHC
Contact Plating Tin
Flammability Rating UL 94 V-0
Size-Width 5.715 mm
Orientation Vertical
Pin Pitch 2.54 mm
Shrouded No
ELV Compliant Compliant
Size-Height 7.874 mm
Number of Rows 1
Current Rating 4 A
Number of Positions 3
Mounting Angle 180 °
Housing Color Natural
Contact Material Copper Alloy
Voltage Rating (AC) 250 V
Size-Length 7.62 mm
Lifecycle Status Active
Number of Contacts 3
Mounting Type Through Hole Vertical
RoHS Compliant

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 3 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 1 page 11 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 2 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Arrow
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 640456-3
TYCO ELECTRONICS 640456-3
TYC 640456-3
TE CONN 640456-3
TYCO ELECTRONICS CORPORATION 640456-3
TE CONNECTIVITY LTD 640456-3
TYCO ELEC 640456-3
TYCO ELECTRO 640456-3
TYCO ELECTRONICS CORP 640456-3
TYCO ELECTRONIC 640456-3
TYCO ELE 640456-3
TE CONNECT 640456-3
TYCO ELECT 640456-3
TE (Tyco) 640456-3
TE CONNECTIV 640456-3
TE CONNECTIVITY (TYCO) 640456-3
TYCO POWER SYSTEMS 640456-3
TE Connectivity / Circuit Prot 640456-3
TYCO ELECTRONICS HK LTD 640456-3
TE Connectivity / Circuit Protection 640456-3
TYCO INTERNATIONAL 640456-3
TE Connectivity Energy 640456-3
TE SENSOR SOLUTIONS 640456-3
TE Connectivity /CGS Brand 640456-3
TYCO ELECTRONICS LOGISTICS AG 640456-3
Tyco Electronics 640456-3
TE 640456-3
TE Connectivty 640456-3

Search for other parts like 640456- »