TE Connectivity / AMP 640452-2

MTA-100 2 Position 2.54 mm Single Row Through-Hole Straight Wire to Board Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1911-ND 21,595 Buy Now »
USD
0.380 0.357 0.250 0.178 0.163
Verical 4
640452-2 14,604 Buy Now »
USD
0.118 0.118
640452-2 206 Buy Now »
USD
0.166 0.166
640452-2 4,946 Buy Now »
USD
0.177 0.168
640452-2 16,492 Buy Now »
USD
0.209 0.192
Avnet
640452-2 3,190 Buy Now »
USD
0.300 0.291 0.237 0.237 0.237
Arrow
640452-2 206 Buy Now »
USD
0.159 0.155 0.134 0.127 0.125
Newark
51F1397 95 Buy Now »
USD
0.380 0.357 0.249 0.178 0.163
Chip One Stop Japan
C1S757100037428 206 Buy Now »
JPY
49.20 25.10 25.10 25.10
TTI
640452-2 17,400 Buy Now »
USD
0.147 0.147 0.147
Onlinecomponents.com
6404522 21,659 Buy Now »
USD
0.145 0.145 0.139 0.128 0.126
Mouser
571-6404522 3,601 Buy Now »
USD
0.380 0.357 0.249 0.178 0.133
Master Electronics
6404522 18,130 ··
USD
0.145 0.145 0.139 0.128 0.126
Chip One Stop Global
C1S757100037428 14,604 Buy Now »
JPY
53.30 53.00 46.80
Heilind Electronics
AMP640452-2 8,895 Buy Now »
USD
0.143 0.143 0.143 0.143 0.119
Future Electronics
640452-2 10,723 Buy Now »
USD
0.146 0.146 0.130
Sager Electronics
640452-2 100 Buy Now »
USD
Components Center
640452-2 100 Buy Now »
USD
0.231 0.231 0.178 0.178 0.178
Allied Electronics
70083771 13 Buy Now »
USD
0.240 0.240 0.198 0.156 0.156
Interstate Connecting Components
640452-2 8,895 Buy Now »
Dalis Electronics
640452-2 100 ··
Richardson RFPD
640452-2 0 ··
Heilind Asia
AMP640452-2 0 ··
PEI Genesis
640452-2 0 ··
Farnell
588398 902 Buy Now »
EUR
0.167 0.164 0.148 0.148
element14 APAC 2
1452710 95 Buy Now »
CNY
2.50 2.35 1.64 1.17 1.17
588398 178 Buy Now »
CNY
2.40 2.20 1.60 1.41 1.41
Electro Sonic
6404522 31,811 Buy Now »
USD
0.154 0.154 0.147 0.136 0.134
RS Components
5355074 4,590 Buy Now »
GBP
0.148 0.148 0.125 0.110
Avnet Europe
640452-2 0 ··
EUR
0.159
Avnet Asia
640452-2 0 ··
USD
0.158
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
640452-2 1,382 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Gerber
640452-2 694 Buy Now »
USD
0.179 0.179 0.179 0.179 0.179
IBS Electronics
640452-2 1,000 ··
USD
0.350 0.350 0.350 0.350 0.350
STLAA.com
640452-2 60 ··
Tencell
640452-2 13,784 Buy Now »
USD
0.159 0.159 0.159 0.155 0.155
4 Star Electronics
640452-2 35 Send RFQ »
SIE
640452-2 195 ··
Abacus Technologies
640452-2 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
640452-2 Contact ··
North Star Micro
640452-2 Contact ··
SemiconductorPLUS
640452-2 Contact ··

Descriptions

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
MTA .100" Connectors FLAT HEADER 2P Straight Post, tin
Mouser
Header, Friction Lock; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Allied Electronics
02P MTA100 HDR ASSY SQ STR
Interstate Connecting Components
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Package
Verical
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Package
Chip One Stop Japan
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Package
Sager Electronics
WIRE-BOARD CONNECTOR HEADER, 2 POSITION, 0.1IN
Newark
MTA-100 2 Position 2.54 mm Single Row Through-Hole Straight Wire to Board Header
Future Electronics
HEADER, VERTICAL, 0.1", 2WAY
element14 APAC
02P MTA100 HDR ASSY SQ STR
Heilind Asia
MTA-100 CONNECTORS
IBS Electronics
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Avnet
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Package
Chip One Stop Global
HEADER, VERTICAL, 0.1", 2WAY
Farnell
02P MTA100 HDR ASSY SQ STR
Onlinecomponents.com
02P MTA100 HDR ASSY SQ STR
Master Electronics
02P MTA100 HDR ASSY SQ STR
Heilind Electronics
CONN HEADER VERT 2POS .100 TIN
Digi-Key
02P MTA100 HDR ASSY SQ STR
TE Connectivity
2 way MTA straight header
RS Components
02P MTA100 HDR ASSY SQ STR
PEI Genesis

Technical Specifications

Number of Contacts 2
ELV Compliant Compliant
Mounting Type Through Hole
Gender Male
Current Rating 5 A
Orientation Vertical
Pin Pitch 2.54 mm
Mounting Angle 180 °
Lead-Free Status Lead Free
Housing Material Polyester
Size-Width 5.08 mm
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Flammability Rating UL 94 V-0
Contact Plating Tin
Number of Rows 1
Size-Height 7.874 mm
Packaging Bag
Contact Material Copper Alloy
RoHS Compliant
Lifecycle Status Active
Housing Color Natural
Shrouded No
Number of Positions 2
Size-Length 5.08 mm

Documents

Farnell
Datasheet 1 page 17 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 1 page 12 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Newark
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 640452-2
TYCO/AMP 640452-2
TYCO ELECTRONICS AMP 640452-2
TE Connectivity / AMP Brand 640452-2
AMP/Tyco Electronics 640452-2
AMP/TE Connectivity 640452-2
TE CNTY - AMP 640452-2
TE Connectivity / Tyco Electronics AMP 640452-2
AMP/TYCO ELECTR 640452-2
TYCO ELECTRONICS AMP ITALIA S 640452-2
AMP INC 640452-2
TYCO/AMP INC 640452-2
TE CONNECTIVITY AMP (VA) 640452-2
TYCO ELECTRONICS AMP (VA) 640452-2
TE CONNECTIVITY AMP CONNECTORS 640452-2
AMP/TE CONNECTIVITY ACCT 167798 640452-2
TYCO COLOMBIA 640452-2
AMP INCORPORATED (TYCO ELECTRONICS 640452-2
TE Connectivity / Hartman Brand 640452-2
TE CONNECTIVITY / AMP BRA 640452-2
TYCO INC (AMP) 640452-2
TYCO ELECTRONICS 640452-2
AMP ( TYC) 640452-2
TE AMP TYCO 640452-2
TE Connectivity / Am 640452-2
TE Connectivity AMP Connectors 640452-2

Search for other parts like 640452- »