TE Connectivity 640445-8

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact RetentionWithout
Current Rating7 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Power Positions8
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
Plating Thickness2.54 µm
SealableNo
ShroudedNo
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height13.843 mm
Length31.6992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-8.

Upverter
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640445-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 640445-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
HEADER, VERTICAL, 0.156", 8WAY; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 5A; Voltage Rating VAC: 250V; Working Voltage: 250V
08P MTA156 HDR ASSY FL/STR SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .156 in Header Plug Wire-to-Board 8 | Rectangular Power Connector | Part Number: 640445-8 | Internal Number: 640445-8 | Alias Number: 2-42934-1425 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-8.

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact RetentionWithout
Current Rating7 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Power Positions8
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
Plating Thickness2.54 µm
SealableNo
ShroudedNo
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height13.843 mm
Length31.6992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-8.

Upverter
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago