TE Connectivity 640445-7

Connector, MTA-156; Male; 7; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
MountPCB, Through Hole
Number of Pins7
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeTab
Contact Current Rating7 A
Contact GenderMale
Contact Resistance3 mΩ
Contact RetentionWithout
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts7
Number of Positions7
Number of Power Positions7
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length10.16 mm
Depth7.62 mm
Height10.79 mm
Lead Length3.18 mm
Length27.74 mm
Mating Post Length10.16 mm
PCB Thickness1.6002 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-7.

Sager Electronics
Technical Drawing1 page8 years ago
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640445-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 640445-7 provided by its distributors.

Connector, MTA-156; Male; 7; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, VERTICAL, 0.156", 7WAY; Pitch Spacing: 3.96mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 5A; Voltage Rating VAC: 250V; Working Voltage: 250V
07P MTA156 HDR ASSY FL/STR SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 7 Centerline (Pitch): 3.96 mm Header Plug Wire-to-Board 7 | Ampseal Header | 3.96 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-7.

Technical Specifications

Physical
ColorNatural, White
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
MountPCB, Through Hole
Number of Pins7
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeTab
Contact Current Rating7 A
Contact GenderMale
Contact Resistance3 mΩ
Contact RetentionWithout
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts7
Number of Positions7
Number of Power Positions7
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length10.16 mm
Depth7.62 mm
Height10.79 mm
Lead Length3.18 mm
Length27.74 mm
Mating Post Length10.16 mm
PCB Thickness1.6002 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-7.

Sager Electronics
Technical Drawing1 page8 years ago
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago