TE Connectivity 640445-5

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
Number of Pins5
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact RetentionWithout
Current Rating7 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
ShroudedNo
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height13.843 mm
Length19.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-5.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page8 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Newark
Datasheet84 pages15 years ago
TME
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet7 pages1 year ago
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Agility
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages22 years ago
Verical
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640445-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 640445-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Connector, MTA-156; Male; 5; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
1X5P 1 3.96Mm 5 Copper Alloy Plugin,P=3.96Mm Wire To Board / Wire To Wire Connector Rohs
HEADER, VERTICAL, 0.156", 5WAY; Pitch Spacing: 3.96mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 5A; Voltage Rating VAC: 250V; Working Voltage: 250V
05P MTA156 HDR ASSY FL/STR SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .156 in Header Plug Wire-to-Board 5 | Rectangular Power Connector | Part Number: 640445-5 | Internal Number: 640445-5 | Alias Number: 2-42934-1424 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-5.

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
Number of Pins5
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact RetentionWithout
Current Rating7 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
ShroudedNo
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height13.843 mm
Length19.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-5.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page8 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Newark
Datasheet84 pages15 years ago
TME
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet7 pages1 year ago
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Agility
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages22 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago