TE Connectivity / AMP 640445-3

Connector, MTA-156; Male; 3; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640445-3 38,044 Buy Now »
USD
0.149 0.149 0.149 0.095 0.062
Verical 4
640445-3 38,044 Buy Now »
USD
0.086 0.062
640445-3 22,000 Buy Now »
USD
0.086
640445-3 6,931 Buy Now »
USD
0.091 0.088
640445-3 1,510 Buy Now »
USD
0.091 0.091
Avnet
640445-3 10,442 Buy Now »
USD
0.144 0.136 0.109 0.109 0.109
Digi-Key
A19890-ND 16,736 Buy Now »
USD
0.180 0.143 0.115 0.090 0.063
Newark
90F4054 27,194 Buy Now »
USD
0.180 0.143 0.115 0.090 0.063
Chip One Stop Japan
C1S757100644662 38,623 Buy Now »
JPY
18.40 11.60 10.50
TTI
640445-3 93,700 Buy Now »
USD
0.088 0.088 0.088
Mouser
571-6404453 39,926 Buy Now »
USD
0.180 0.143 0.115 0.090 0.063
Gopher Electronics
640445-3 1,000 Buy Now »
USD
0.092 0.092 0.092 0.079 0.069
Heilind Electronics
AMP640445-3 27,072 Buy Now »
USD
0.086 0.086 0.086 0.086 0.071
Future Electronics
640445-3 39,567 Buy Now »
USD
0.070 0.063
Onlinecomponents.com
6404453 7,115 Buy Now »
USD
0.074 0.074 0.071 0.064 0.064
Sager Electronics
640445-3 15,071 Buy Now »
USD
0.086 0.086 0.086 0.086 0.076
Master Electronics
6404453 5,817 ··
USD
0.074 0.074 0.071 0.064 0.064
Chip One Stop Global 2
C1S757100644662 369 Buy Now »
JPY
41.00 41.00 41.00 41.00 41.00
C1S757100049575 859 Buy Now »
JPY
42.90 34.40 34.40
Heilind Asia
AMP640445-3 679 Buy Now »
USD
0.105 0.105 0.105 0.105 0.105
Components Center
640445-3 130 Buy Now »
USD
0.094 0.094 0.072 0.072 0.072
Allied Electronics
70083690 5,428 Buy Now »
USD
0.089 0.089 0.076 0.071 0.071
Bisco
640445-3 179 Buy Now »
Interstate Connecting Components
640445-3 27,072 Buy Now »
Dalis Electronics
640445-3 430 ··
PEI Genesis
640445-3 0 ··
Peerless Electronic Supplies
640445-3 Contact Buy Now »
Richardson RFPD
640445-3 0 ··
Power and Signal Group
640445-3 0 ··
element14 APAC 2
1819938 28,311 Buy Now »
CNY
1.32 1.21 0.740 0.580 0.580
589056 46,690 Buy Now »
CNY
0.510 0.510 0.510 0.510
Farnell
589056 19,804 Buy Now »
EUR
0.216 0.113 0.075 0.075
Avnet Europe
640445-3 73,564 Buy Now »
EUR
0.249 0.249 0.249 0.249 0.083
Electro Sonic
6404453 11,966 Buy Now »
USD
0.078 0.078 0.075 0.068 0.068
Distrelec
640445-3 1,151 Buy Now »
EUR
0.250 0.230 0.200 0.200 0.200
RS Components
1789568 1,570 Buy Now »
GBP
0.098 0.082 0.072 0.066
Avnet Asia
640445-3 32,000 Buy Now »
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
640445-3 1,339 Buy Now »
USD
0.101 0.101 0.101 0.101 0.101
Quest
640445-3 94 Buy Now »
USD
0.400 0.400 0.120 0.120 0.120
IBS Electronics
640445-3 55 ··
USD
0.140 0.140 0.140 0.140 0.140
Area51
640445-3 58 ··
USD
0.095 0.095 0.095 0.095 0.095
Express Electronics
640445-3 121 Buy Now »
Direct Components
640445-3 9 Send RFQ »
Component Electronics
640445-3 21 ··
STLAA.com
640445-3 283 ··
Electronic Expediters
640445-3 290 Buy Now »
Abacus Technologies
640445-3 10,000 ··
SIE
640445-3 254 ··
Ewing Components
640445-3 8,600 Send RFQ »
Rotakorn
640445-3 600 ··
Florida Circuit
640445-3 32 ··
Tencell
640445-3 916 Buy Now »
USD
0.089
GreenTree Electronics
640445-3 64,064 Send RFQ »
TME
640445-3 195 Buy Now »
USD
0.149 0.121 0.103 0.103
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
640445-3 Contact Buy Now »
North Star Micro
640445-3 Contact ··
Touchstone Systems
640445-3 Contact Send RFQ »
XS Micro
640445-3 Contact ··
SemiconductorPLUS
640445-3 Contact ··

Descriptions

03P MTA156 HDR ASSY FL/STR SN
Interstate Connecting Components
03P MTA156 HDR ASSY FL/STR SN
PEI Genesis
03P MTA156 HDR ASSY FL-STR SN
Power and Signal Group
03P MTA156 HDR ASSY FL/STR SN
TE Connectivity
03P MTA156 HDR ASSY FL/STR SN
Heilind Asia
03P MTA156 HDR ASSY FL/STR SN
Onlinecomponents.com
HEADER CONNECTOR
Gopher Electronics
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Avnet Asia
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Avnet
3 way friction lock header 3.96mm pitch
RS Components
MTA-156 3 Position Through-Hole Single Row Straight Wire to Board Header
Future Electronics
AMP/TYCO 640445-3 HDR 3P
IBS Electronics
Connector Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
North Star Micro
Connector, MTA-156; Male; 3; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Allied Electronics
03P MTA156 HDR ASSY FL/STR SN
Heilind Electronics
HEADER, VERTICAL, 0.156", 3WAY
Farnell
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Automotive
Chip One Stop Global
WIRE-BOARD CONNECTOR HEADER 3 POSITION, 3.96MM
Newark
HEADER, VERTICAL, 0.156", 3WAY
element14 APAC
03P MTA156 HDR ASSY FL/STR SN
Master Electronics
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Automotive
Chip One Stop Japan
HDR 3 POS 156 IN SP
Florida Circuit
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Automotive Package
Sager Electronics
2 POS MTA-156 FL/STR HDR AS
Gerber
Pin header straight [TE Connectivity] 640445-3 Pin header straight
Distrelec
CONN HEADER VERT 3POS .156 TIN
Digi-Key
03P MTA156 HDR ASSY FL/STR SN
Electro Sonic
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Automotive Package
Verical
Socket; wire-board; male; PIN:3; 3.96mm; THT; MTA-156; tinned
TME

Technical Specifications

Mounting Type Through Hole Vertical
Number of Rows 1
Size-Width 7.747 mm
Orientation Vertical
Shrouded No
Mounting Angle 180 °
Number of Contacts 3
Housing Color Natural
Housing Material Polyester
Current Rating 7 A
Lead-Free Status Lead Free
Number of Positions 3
Contact Material Copper Alloy
Voltage Rating (AC) 600 V
Contact Plating Tin
Gender Male
Packaging Bag
Size-Length 11.887 mm
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Size-Height 10.795 mm
Pin Pitch 3.9624 mm
Lifecycle Status Active
RoHS Compliant
Flammability Rating UL 94 V-0

Documents

Allied Electronics
Datasheet 1 page 9 months ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 3 years ago
Gopher Electronics
Datasheet 1 page 2 years ago
Newark
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 6 pages
Datasheet 1 page 4 years ago
Datasheet 1 page 19 years ago
Jameco
Datasheet 2 pages 14 years ago
Future Electronics
Datasheet 1 page 10 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 640445-3
TYCO/AMP 640445-3
TYCO ELECTRONICS AMP 640445-3
TE Connectivity / AMP Brand 640445-3
AMP/Tyco Electronics 640445-3
AMP/TE Connectivity 640445-3
TE CNTY - AMP 640445-3
TE Connectivity / Tyco Electronics AMP 640445-3
AMP/TYCO ELECTR 640445-3
TYCO ELECTRONICS AMP ITALIA S 640445-3
AMP INC 640445-3
TYCO/AMP INC 640445-3
TE CONNECTIVITY AMP (VA) 640445-3
TYCO ELECTRONICS AMP (VA) 640445-3
TE CONNECTIVITY AMP CONNECTORS 640445-3
AMP/TE CONNECTIVITY ACCT 167798 640445-3
TYCO COLOMBIA 640445-3
AMP INCORPORATED (TYCO ELECTRONICS 640445-3
TE Connectivity / Hartman Brand 640445-3
TE CONNECTIVITY / AMP BRA 640445-3
TYCO INC (AMP) 640445-3
TYCO ELECTRONICS 640445-3
AMP ( TYC) 640445-3
TE AMP TYCO 640445-3
TE Connectivity / Am 640445-3
TE Connectivity AMP Connectors 640445-3

Search for other parts like 640445- »