TE Connectivity / AMP 640443-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A19054-ND 2,971 Buy Now »
USD
0.380 0.352 0.270 0.194 0.191
Avnet
640443-6 1,920 Buy Now »
USD
0.233 0.228 0.205 0.205 0.205
Arrow
640443-6 23 Buy Now »
USD
0.357 0.347 0.292 0.292 0.292
Heilind Electronics
AMP640443-6 2,000 Buy Now »
USD
0.256 0.256 0.256 0.222 0.216
Mouser
571-6404436 971 Buy Now »
USD
0.320 0.294 0.261 0.194 0.194
Newark 2
96Y3365 0 ··
USD
0.368 0.368 0.368 0.368 0.279
90F4289 0 ··
USD
0.187
A.E. Petsche
640443-6 0 ··
USD
0.768 0.768 0.768 0.768 0.768
Interstate Connecting Components
640443-6 2,000 Buy Now »
Heilind Asia
AMP640443-6 0 ··
PEI Genesis
640443-6 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
640443-6 166 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
SPEC
640443-6 500 ··
Tencell
640443-6 1,978 Buy Now »
USD
0.229
Rotakorn
204884 500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
640443-6 Contact ··

Descriptions

MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
06P MTA100 CONN ASSY GRN
PEI Genesis
06P MTA100 CONN ASSY GRN
Heilind Asia
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag
A.E. Petsche
06P MTA100 CONN ASSY GRN
Heilind Electronics
06P MTA100 CONN ASSY GRN
TE Connectivity
06P MTA100 CONN ASSY GRN
Interstate Connecting Components
MTA-100 6P HSG.CLOSED W/O TABS AWG 28
Rotakorn
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
06P MTA100 CONN ASSY GRN
Newark
CONN RECEPT 6POS 28AWG MTA100
Digi-Key

Technical Specifications

Size-Length 15.24 mm
Voltage Rating (AC) 250 V
Size-Width 6.985 mm
Housing Material Nylon
Pin Pitch 2.54 mm
Number of Positions 6
Contact Material Copper Alloy
RoHS Non-Compliant
Number of Rows 1
Lead-Free Status Not Applicable
Wire Gauge 28 AWG
Packaging Box Bag
Mounting Type PCB
Size-Height 13.208 mm
Gender Female
Flammability Rating UL 94 V-2
Shrouded No
Lifecycle Status Active
Number of Contacts 6
Housing Color White
ELV Compliant Non-Compliant
Contact Plating Tin Lead

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 3 pages 5 years ago
Technical Drawing 1 page 4 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Arrow
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 5 months ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 640443-6
TYCO/AMP 640443-6
TYCO ELECTRONICS AMP 640443-6
TE Connectivity / AMP Brand 640443-6
AMP/Tyco Electronics 640443-6
AMP/TE Connectivity 640443-6
TE CNTY - AMP 640443-6
TE Connectivity / Tyco Electronics AMP 640443-6
AMP/TYCO ELECTR 640443-6
TYCO ELECTRONICS AMP ITALIA S 640443-6
AMP INC 640443-6
TYCO/AMP INC 640443-6
TE CONNECTIVITY AMP (VA) 640443-6
AMP FROM TE CONNECTIVITY 640443-6
TYCO ELECTRONICS AMP (VA) 640443-6
TE CONNECTIVITY AMP CONNECTORS 640443-6
AMP/TE CONNECTIVITY ACCT 167798 640443-6
TYCO COLOMBIA 640443-6
AMP INCORPORATED (TYCO ELECTRONICS 640443-6
TE Connectivity / Hartman Brand 640443-6
TE CONNECTIVITY / AMP BRA 640443-6
TYCO INC (AMP) 640443-6
TYCO ELECTRONICS 640443-6
AMP ( TYC) 640443-6
TE AMP TYCO 640443-6
TE Connectivity AMP Connectors 640443-6

Search for other parts like 640443- »