TE Connectivity 640441-8

Connector IDC Connector Female 8 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1904-ND 2,682 Buy Now »
USD
0.580 0.544 0.417 0.299 0.272
Arrow
640441-8 340 Buy Now »
USD
0.255 0.246 0.180 0.149 0.148
Newark
96Y3360 4,475 Buy Now »
USD
0.445 0.445 0.445 0.445 0.370
Verical 2
640441-8 340 Buy Now »
USD
0.181 0.167
640441-8 467 Buy Now »
USD
0.251 0.251 0.235
Avnet
640441-8 0 ··
USD
0.257
Chip One Stop Japan
C1S757100049511 340 Buy Now »
JPY
63.30 36.60 36.60 36.60
Carlton-Bates
78519197150 0 ··
Mouser
571-6404418 0 ··
USD
0.227
Onlinecomponents.com
6404418 161 Buy Now »
USD
0.197 0.197 0.195 0.195 0.195
Chip One Stop Global
C1S757100049511 467 Buy Now »
JPY
63.90 45.70 45.70 45.70
Master Electronics
6404418 111 ··
USD
0.197 0.197 0.195 0.195 0.195
Bisco
640441-8 19 Buy Now »
Allied Electronics
70087561 0 ··
USD
0.314
Power and Signal Group
640441-8 0 ··
Peerless Electronic Supplies
640441-8 Contact Buy Now »
PEI Genesis
640441-8 0 ··
Richardson RFPD
640441-8 0 ··
Electro Sonic
6404418 487 Buy Now »
USD
0.209 0.209 0.207 0.207 0.207
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
524816 3,173 Buy Now »
USD
0.490 0.400 0.400 0.400
Gerber
640441-8 545 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Quest
640441-8 133 Buy Now »
USD
0.700 0.560 0.350 0.350 0.350
Tencell
640441-8 5,556 Buy Now »
USD
0.256
Heilind Electronics
AMP640441-8 0 ··
Abacus Technologies
6404418 630 ··
Heilind Asia
AMP640441-8 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
640441-8 Contact Buy Now »
North Star Micro
640441-8 Contact ··
Summit Electronics
640441-8 Contact Send RFQ »
XS Micro
640441-8 Contact ··
TransparentC
640441-8 Contact ··
SemiconductorPLUS
640441-8 Contact ··

Descriptions

Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Global
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Automotive Bag
Verical
Connector IDC Connector Female 8 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
Jameco
CONN RECEPT 8POS 24AWG MTA100
Digi-Key
08P MTA100 CONN ASSY WHT
Heilind Electronics
RECTANGULAR CONNECTOR
Richardson RFPD
Socket Header 8P
Carlton-Bates
MTA-100 CONNECTOR TIN, 08P MTA100 CONN ASSY WHT
Allied Electronics
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Japan
08P MTA100 CONN ASSY WHT
PEI Genesis
08P MTA100 CONN ASSY WHT
Master Electronics
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
08P MTA100 CONN ASSY WHT
TE Connectivity
08P MTA100 CONN ASSY WHT
Power and Signal Group
08P MTA100 CONN ASSY WHT
Heilind Asia
8 POS MTA100 CONN AWG:24 WH
Gerber
08P MTA100 CONN ASSY WHT
Newark
08P MTA100 CONN ASSY WHT
Onlinecomponents.com

Technical Specifications

Size-Length 20.32 mm
Mounting Type PCB
RoHS Non-Compliant
Gender Female
Wire Gauge 24 AWG
Size-Height 13.208 mm
Lead-Free Status Not Applicable
Shrouded No
Number of Positions 8
Number of Contacts 8
Contact Material Copper Alloy
Number of Rows 1
Lifecycle Status Active
Contact Plating Tin Lead
Size-Width 6.985 mm
Housing Material Nylon
Flammability Rating UL 94 V-2
Pin Pitch 2.54 mm
Packaging Box Bag
Housing Color White
Voltage Rating (AC) 250 V
ELV Compliant Non-Compliant

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 5 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 6 years ago
Jameco
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 640441-8
TYCO ELECTRONICS 640441-8
TYC 640441-8
TE CONN 640441-8
TYCO ELECTRONICS CORPORATION 640441-8
TE CONNECTIVITY LTD 640441-8
TYCO ELEC 640441-8
TYCO ELECTRO 640441-8
TYCO ELECTRONICS CORP 640441-8
TYCO ELECTRONIC 640441-8
TYCO ELE 640441-8
TE CONNECT 640441-8
TYCO ELECT 640441-8
TE (Tyco) 640441-8
TE CONNECTIV 640441-8
TE CONNECTIVITY (TYCO) 640441-8
TYCO POWER SYSTEMS 640441-8
TE Connectivity / Circuit Prot 640441-8
TYCO ELECTRONICS HK LTD 640441-8
TE Connectivity / Circuit Protection 640441-8
TYCO INTERNATIONAL 640441-8
TE Connectivity Energy 640441-8
TE SENSOR SOLUTIONS 640441-8
TE Connectivity /CGS Brand 640441-8
TYCO ELECTRONICS LOGISTICS AG 640441-8
Tyco Electronics 640441-8
TE 640441-8
TE Connectivty 640441-8

Search for other parts like 640441- »