Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 640440-4

TE Connectivity MTA-100 640440-4 Connector Female Red 4-Pos. 250V 5A 2.54 mm Pitch 1-Level with Flange

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
640440-4 8,061 Buy Now »
USD
0.276 0.243 0.201 0.201 0.201
Digi-Key
A1907-ND 2,797 Buy Now »
USD
0.370 0.350 0.245 0.175 0.160
Arrow
640440-4 1,060 Buy Now »
USD
0.284 0.256 0.178 0.166 0.166
Verical 2
640440-4 2,250 Buy Now »
USD
0.138 0.138
640440-4 1,060 Buy Now »
USD
0.166 0.166
Carlton-Bates
74114905718 0 ··
USD
0.210 0.210 0.210 0.210 0.210
Newark
90F4204 1,325 Buy Now »
USD
0.115 0.115 0.115 0.115 0.115
ExcessParts.Net
640440-4 11,771 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Heilind Electronics
AMP640440-4 21,962 Buy Now »
USD
0.148 0.148 0.148 0.148 0.123
Onlinecomponents.com
6404404 15,112 Buy Now »
USD
0.260 0.260 0.216 0.179 0.150
Master Electronics
6404404 13,298 ··
USD
0.260 0.260 0.216 0.179 0.150
Gopher Electronics
640440-4 1,105 Buy Now »
USD
0.104 0.104 0.104 0.104 0.104
Mouser
571-6404404 481 Buy Now »
USD
0.290 0.255 0.212 0.175 0.147
Allied Electronics
70086607 1,124 Buy Now »
USD
0.219 0.219 0.177 0.167 0.167
Sager Electronics
640440-4 4,499 Buy Now »
USD
0.145 0.145 0.140 0.130 0.130
Chip One Stop Global
C1S757100049478 1,060 Buy Now »
USD
0.124 0.102 0.102
Components Center
640440-4 5 Buy Now »
USD
0.203 0.203 0.156 0.156 0.156
Interstate Connecting Components
640440-4 21,962 Buy Now »
Peerless Electronic Supplies
640440-4 Yes ··
USD
0.204 0.204 0.204 0.204 0.204
A.E. Petsche
640440-4 0 ··
USD
0.768 0.768 0.768 0.768 0.768
Future Electronics
640440-4 726 Buy Now »
USD
0.133 0.133 0.127
Bisco
640440-4 54 Buy Now »
Dalis Electronics
640440-4 5 ··
Heilind Asia
AMP640440-4 0 ··
Power and Signal Group
640440-4 0 ··
PEI Genesis
640440-4 0 ··
element14 APAC
1820424 1,325 Buy Now »
SGD
0.433 0.380 0.316 0.261 0.220
Electro Sonic
6404404 15,112 Buy Now »
USD
0.276 0.276 0.229 0.190 0.159
Avnet Asia
640440-4 0 ··
USD
0.131
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
640440-4 400 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Quest
640440-4 405 Buy Now »
USD
0.790 0.395 0.237 0.158 0.158
NAC Semi
640440-4 102 Buy Now »
PSC Electronics
640440-4 43 Buy Now »
Florida Circuit
640440-4 400 ··
Abacus Technologies
640440-4 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
640440-4 Contact ··
North Star Micro
640440-4 Contact ··
Summit Electronics
640440-4 Contact Send RFQ »

Descriptions

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
MTA 100 CONN. 4 POS 22 AWG
PSC Electronics
TE AMP NC/NR04P MTA100 CN ASY
Peerless Electronic Supplies
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM
Newark
04P MTA100 CONN ASSY 22AWG RED
Master Electronics
MTA-100 4 Position Single Row 22 AWG Closed End IDC Receptacle Assembly
Future Electronics
04P MTA100 CONN ASSY 22AWG RED
Power and Signal Group
04P MTA100 CONN ASSY 22AWG RED
Heilind Electronics
TE CONNECTIVITY 640440-4 / AMP CONN.RECPT 4POS RED NYLON
ExcessParts.Net
TE Connectivity MTA-100 640440-4 Connector Female Red 4-Pos. 250V 5A 2.54 mm Pitch 1-Level with Flange
Carlton-Bates
04P MTA100 CONN ASSY 22AWG RED
PEI Genesis
CONN RECEPT 4POS 22AWG MTA100
Digi-Key
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Global
04P MTA100 CONN ASSY 22AWG RED
Interstate Connecting Components
04P MTA100 CONN ASSY 22AWG RED
Onlinecomponents.com
4 POS MTA100 CONN AWG:22 RE
Gerber
04P MTA100 CONN ASSY 22AWG RED
TE Connectivity
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
A.E. Petsche
MTA-100 Series, Cable Mount IDC Connector Socket, 4 Way, 1 Row, 2.54mm Pitch
Allied Electronics
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Sager Electronics
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Verical
MTA CONNECTOR
Gopher Electronics
CONN PLUG 4POS
Florida Circuit
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Asia
04P MTA100 CONN ASSY 22AWG RED
Heilind Asia

Technical Specifications

Size-Length 10.16 mm
ELV Compliant Non-Compliant
Mounting Type PCB
Wire Gauge 22 AWG
Number of Positions 4
Flammability Rating UL 94 V-2
Size-Height 13.208 mm
Gender Female
Number of Contacts 4
Shrouded No
Lifecycle Status Active
Contact Material Copper Alloy
Number of Rows 1
Lead-Free Status Contains Lead
Housing Material Nylon
Pin Pitch 2.54 mm
Housing Color Red
Voltage Rating (AC) 250 V
RoHS Non-Compliant
Contact Plating Tin Lead
Size-Width 6.985 mm
Packaging Box Bag

Documents

Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 3 pages 5 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 1 page 9 years ago
Arrow
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 1 year ago
Datasheet 2 pages 11 years ago
Datasheet 3 pages 3 years ago
Newark
Datasheet 1 page 8 years ago
Datasheet 21 pages 10 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 640440-4
TYCO/AMP 640440-4
TYCO ELECTRONICS AMP 640440-4
TE Connectivity / AMP Brand 640440-4
AMP/Tyco Electronics 640440-4
AMP/TE Connectivity 640440-4
TE CNTY - AMP 640440-4
TE Connectivity / Tyco Electronics AMP 640440-4
AMP/TYCO ELECTR 640440-4
TYCO ELECTRONICS AMP ITALIA S 640440-4
AMP INC 640440-4
TYCO/AMP INC 640440-4
TE CONNECTIVITY AMP (VA) 640440-4
AMP FROM TE CONNECTIVITY 640440-4
TYCO ELECTRONICS AMP (VA) 640440-4
TE CONNECTIVITY AMP CONNECTORS 640440-4
AMP/TE CONNECTIVITY ACCT 167798 640440-4
TYCO COLOMBIA 640440-4
AMP INCORPORATED (TYCO ELECTRONICS 640440-4
TE Connectivity / Hartman Brand 640440-4
TE CONNECTIVITY / AMP BRA 640440-4
TYCO INC (AMP) 640440-4
TYCO ELECTRONICS 640440-4
AMP ( TYC) 640440-4
TE AMP TYCO 640440-4
TE Connectivity AMP Connectors 640440-4

Search for other parts like 640440- »