TE Connectivity / AMP 640440-2

Connector IDC Connector Female 2 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640440-2 8,187 Buy Now »
USD
0.121 0.121 0.089 0.089 0.089
Avnet
640440-2 12,046 Buy Now »
USD
0.139 0.135 0.099 0.099 0.099
Verical
640440-2 8,187 Buy Now »
USD
0.084 0.084
Digi-Key
A1906-ND 6,014 Buy Now »
USD
0.190 0.178 0.123 0.085 0.078
Newark
90F4220 4,221 Buy Now »
USD
0.087 0.087 0.087 0.073 0.073
Chip One Stop Japan
C1S757105150502 8,187 Buy Now »
JPY
8.64 6.82 5.88
Heilind Electronics
AMP640440-2 55,171 Buy Now »
USD
0.073 0.073 0.073 0.073 0.062
Mouser
571-6404402 3,886 Buy Now »
USD
0.150 0.150 0.104 0.082 0.059
Powell Electronics
640440-2 3,500 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Onlinecomponents.com
6404402 5,889 Buy Now »
USD
0.063 0.063 0.061 0.057 0.056
Master Electronics
6404402 5,216 ··
USD
0.063 0.063 0.061 0.057 0.056
Components Center
640440-2 3,891 Buy Now »
USD
0.075 0.075 0.058 0.058 0.058
Sager Electronics
640440-2 1,400 Buy Now »
USD
0.064
Interstate Connecting Components
640440-2 55,166 Buy Now »
Future Electronics
640440-2 0 ··
USD
0.067 0.060
Allied Electronics
70086603 4,736 Buy Now »
USD
0.115 0.115 0.083 0.073 0.073
Bisco
640440-2 1,505 Buy Now »
Dalis Electronics
640440-2 3,891 ··
Power and Signal Group
640440-2 0 ··
Heilind Asia
AMP640440-2 0 ··
Peerless Electronic Supplies
640440-2 Contact Buy Now »
Richardson RFPD
640440-2 0 ··
PEI Genesis
640440-2 0 ··
Farnell 2
4379937 5,183 Buy Now »
EUR
0.069 0.069 0.069 0.069 0.069
1820539 5,183 Buy Now »
EUR
0.022 0.022 0.022 0.022
element14 APAC 2
1820539 140 Buy Now »
CNY
0.990 0.990 0.710 0.680 0.680
4379937 4,221 Buy Now »
CNY
0.850 0.690 0.580 0.580
Electro Sonic
6404402 5,889 Buy Now »
USD
0.067 0.067 0.065 0.060 0.059
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
524699 7,835 Buy Now »
USD
0.090 0.080 0.080
Quest
640440-2 2,158 Buy Now »
USD
0.350 0.350 0.105 0.070 0.070
Gerber
640440-2 523 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
STLAA.com
640440-2 733 ··
SIE
640440-2 2,500 ··
4 Star Electronics
640440-2 119 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
640440-2 Contact Buy Now »
Summit Electronics
640440-2 Contact Send RFQ »
Bristol Electronics
640440-2 Contact Buy Now »
North Star Micro
640440-2 Contact ··
Touchstone Systems
640440-2 Contact Send RFQ »
SemiconductorPLUS
640440-2 Contact ··
XS Micro
640440-2 Contact ··

Descriptions

MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
RECTANGULAR CONNECTOR
Richardson RFPD
02P MTA100 CONN ASSY 22AWG RED
Heilind Asia
02P MTA100 CONN ASSY 22AWG RED
TE Connectivity
02P MTA100 CONN ASSY 22AWG RED
PEI Genesis
Connector IDC Connector Female 2 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
Jameco
02P MTA100 CONN ASSY 22AWG RED
Heilind Electronics
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Box
Chip One Stop Japan
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Box
Sager Electronics
CONN RECEPT 2POS 22AWG MTA100
Digi-Key
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Box
Verical
02P MTA100 CONN ASSY 22AWG RED
Power and Signal Group
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM
Newark
MTA-100 2 Position Free Hanging In-Line Closed End Wire to Board Receptacle
Future Electronics
02P MTA100 CONN ASSY 22AWG RED
Master Electronics
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM
Farnell
MTA-100 CONNECTOR TIN, 02P MTA100 CONN ASSY 22AWG RED
Allied Electronics
02P MTA100 CONN ASSY 22AWG RED
Interstate Connecting Components
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM
element14 APAC
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
02P MTA100 CONN ASSY 22AWG RED
Onlinecomponents.com

Technical Specifications

Color Red
Voltage Rating (AC) 250 V
ELV Compliant Non-Compliant
Flammability Rating UL 94 V-2
Number of Rows 1
Size-Height 13.208 mm
Lead-Free Status Contains Lead
Housing Material Nylon
Packaging Box
Size-Length 5.08 mm
Lifecycle Status Active
Number of Contacts 2
REACH SVHC Compliance No SVHC
Size-Width 6.985 mm
Pin Pitch 2.54 mm
Shrouded No
Housing Color Red
RoHS Non-Compliant
Gender Female
Number of Positions 2
Contact Material Copper Alloy
Contact Plating Tin Lead

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 84 pages 8 years ago
Datasheet 3 pages 4 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 1 year ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 1 page 9 years ago
Datasheet 84 pages 8 years ago
Arrow
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 640440-2
TYCO/AMP 640440-2
TYCO ELECTRONICS AMP 640440-2
TE Connectivity / AMP Brand 640440-2
AMP/Tyco Electronics 640440-2
AMP/TE Connectivity 640440-2
TE CNTY - AMP 640440-2
TE Connectivity / Tyco Electronics AMP 640440-2
AMP/TYCO ELECTR 640440-2
TYCO ELECTRONICS AMP ITALIA S 640440-2
AMP INC 640440-2
TYCO/AMP INC 640440-2
TE CONNECTIVITY AMP (VA) 640440-2
TYCO ELECTRONICS AMP (VA) 640440-2
TE CONNECTIVITY AMP CONNECTORS 640440-2
AMP/TE CONNECTIVITY ACCT 167798 640440-2
TYCO COLOMBIA 640440-2
AMP INCORPORATED (TYCO ELECTRONICS 640440-2
TE Connectivity / Hartman Brand 640440-2
TE CONNECTIVITY / AMP BRA 640440-2
TYCO INC (AMP) 640440-2
TYCO ELECTRONICS 640440-2
AMP ( TYC) 640440-2
TE AMP TYCO 640440-2
TE Connectivity / Am 640440-2
TE Connectivity AMP Connectors 640440-2

Search for other parts like 640440- »