TE Connectivity / AMP 640429-4

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640429-4 95 Buy Now »
USD
0.450 0.366 0.358 0.355 0.355
Mouser
571-6404294 1,115 Buy Now »
USD
0.450 0.370 0.329 0.269 0.261
Newark
51F1370 0 ··
USD
0.389
A.E. Petsche
640429-4 0 ··
USD
0.768 0.768 0.768 0.768 0.768
Avnet
640429-4 0 ··
USD
0.225
Digi-Key
A19632-ND 0 ··
USD
0.291
Heilind Asia
AMP640429-4 0 ··
Heilind Electronics
AMP640429-4 0 ··
PEI Genesis
640429-4 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
640429-4 593 Buy Now »
USD
0.263 0.263 0.263 0.263 0.263
Quest
640429-4 287 Buy Now »
USD
0.784 0.627 0.392 0.235 0.235
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
640429-4 Contact ··
XS Micro
640429-4 Contact ··

Descriptions

MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
CONN RECEPT 4POS 24AWG MTA156
Digi-Key
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
Avnet
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag
A.E. Petsche
04P MTA156 CONN ASSY 24AWG WHT
Heilind Electronics
04P MTA156 CONN ASSY 24AWG WHT
TE Connectivity
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch Spacing:3.96mm; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: No
Newark
04P MTA156 CONN ASSY 24AWG WHT
PEI Genesis
04P MTA156 CONN ASSY 24AWG WHT
Heilind Asia

Technical Specifications

Lead-Free Status Not Applicable
Color White
Shrouded No
Contact Plating Tin Lead
Gender Female
Size-Width 18.415 mm
Voltage Rating (AC) 600 V
RoHS Non-Compliant
Flammability Rating UL 94 V-2
Contact Material Copper Alloy
ELV Compliant Non-Compliant
Mounting Type PCB
Number of Rows 1
Size-Height 9.017 mm
Packaging Box Bag
Lifecycle Status Active
Housing Color White
Current Rating 7 A
Number of Contacts 4
Housing Material Nylon
Pin Pitch 3.962 mm
Number of Positions 4
Size-Length 15.85 mm

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 7 pages 6 years ago
Datasheet 7 pages 5 years ago
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Newark
Datasheet 84 pages 8 years ago
Arrow
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 640429-4
TYCO/AMP 640429-4
TYCO ELECTRONICS AMP 640429-4
TE Connectivity / AMP Brand 640429-4
AMP/Tyco Electronics 640429-4
AMP/TE Connectivity 640429-4
TE CNTY - AMP 640429-4
TE Connectivity / Tyco Electronics AMP 640429-4
AMP/TYCO ELECTR 640429-4
TYCO ELECTRONICS AMP ITALIA S 640429-4
AMP INC 640429-4
TYCO/AMP INC 640429-4
TE CONNECTIVITY AMP (VA) 640429-4
AMP FROM TE CONNECTIVITY 640429-4
TYCO ELECTRONICS AMP (VA) 640429-4
TE CONNECTIVITY AMP CONNECTORS 640429-4
AMP/TE CONNECTIVITY ACCT 167798 640429-4
TYCO COLOMBIA 640429-4
AMP INCORPORATED (TYCO ELECTRONICS 640429-4
TE Connectivity / Hartman Brand 640429-4
TE CONNECTIVITY / AMP BRA 640429-4
TYCO INC (AMP) 640429-4
TYCO ELECTRONICS 640429-4
AMP ( TYC) 640429-4
TE AMP TYCO 640429-4
TE Connectivity AMP Connectors 640429-4

Search for other parts like 640429- »