Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity 640427-2

Connector IDC Connector Female 2 Position 3.96mm IDT Right Angle Cable Mount

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
640427-2 3,173 Buy Now »
USD
0.309 0.253 0.221 0.221 0.221
Digi-Key
A19590-ND 1,483 Buy Now »
USD
0.390 0.368 0.257 0.184 0.168
Arrow
640427-2 4,000 Buy Now »
USD
0.174 0.174
Verical
640427-2 4,000 Buy Now »
USD
0.174 0.174
ExcessParts.Net
640427-2 1,550 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Mouser
571-640427-2 1,798 Buy Now »
USD
0.320 0.260 0.228 0.168 0.144
Newark
90F3780 0 ··
USD
0.175
A.E. Petsche
640427-2 0 ··
USD
0.768 0.768 0.768 0.768 0.768
Future Electronics
640427-2 0 ··
USD
0.131
PEI Genesis
640427-2 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
854364 3,800 Buy Now »
USD
0.290 0.230
Gerber
640427-2 502 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Quest
640427-2 484 Buy Now »
USD
0.660 0.330 0.198 0.132 0.132
STLAA.com
640427-2 723 ··
Heilind Electronics
AMP640427-2 0 ··
Heilind Asia
AMP640427-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
640427-2 Contact ··
XS Micro
640427-2 Contact ··
Peerless Electronic Supplies
640427-2 Contact Buy Now »

Descriptions

Connector IDC Connector Female 2 Position 3.96mm IDT Right Angle Cable Mount
Jameco
02P MTA156 CONN ASSY 20AWG YEL
PEI Genesis
02P MTA156 CONN ASSY 20AWG YEL
Heilind Asia
02P MTA156 CONN ASSY 20AWG YEL
TE Connectivity
TE AMP 02P MTA156 CONN ASSY
Peerless Electronic Supplies
WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 3.96MM
Newark
TE CONNECTIVITY 640427-2 / AMP MTA156 2 POS. CONN
ExcessParts.Net
•Connector Style = Receptacle/MTA 156/2 positions/Closed End
Future Electronics
CONN RECEPT 2POS 20AWG MTA156
Digi-Key
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Avnet
02P MTA156 CONN ASSY 20AWG YEL
Heilind Electronics
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Box
Verical
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Box
A.E. Petsche

Technical Specifications

Voltage Rating (AC) 600 V
Contact Plating Tin Lead
Current Rating 7 A
Housing Material Nylon
Size-Height 9.017 mm
Number of Positions 2
Size-Length 7.925 mm
Lifecycle Status Active
Number of Contacts 2
Contact Material Copper Alloy
Mounting Type PCB
Flammability Rating UL 94 V-2
Shrouded No
Packaging Box
Housing Color Yellow
Gender Female
Size-Width 18.415 mm
Wire Gauge 20 AWG
Color Yellow
Pin Pitch 3.962 mm
ELV Compliant Non-Compliant
RoHS Non-Compliant
Number of Rows 1
Lead-Free Status Contains Lead

Documents

Newark
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 7 pages 6 years ago
Technical Drawing 1 page 4 years ago
Datasheet 7 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Arrow
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 640427-2
TYCO ELECTRONICS 640427-2
TYC 640427-2
TE CONN 640427-2
TYCO ELECTRONICS CORPORATION 640427-2
TE CONNECTIVITY LTD 640427-2
TYCO ELEC 640427-2
TYCO ELECTRO 640427-2
TYCO ELECTRONICS CORP 640427-2
TYCO ELECTRONIC 640427-2
TYCO ELE 640427-2
TE CONNECT 640427-2
TYCO ELECT 640427-2
TE (Tyco) 640427-2
TE CONNECTIV 640427-2
TE CONNECTIVITY (TYCO) 640427-2
TYCO POWER SYSTEMS 640427-2
TE Connectivity / Circuit Prot 640427-2
TYCO ELECTRONICS HK LTD 640427-2
TE Connectivity / Circuit Protection 640427-2
TYCO INTERNATIONAL 640427-2
TE Connectivity Energy 640427-2
TE SENSOR SOLUTIONS 640427-2
TE Connectivity /CGS Brand 640427-2
TYCO ELECTRONICS LOGISTICS AG 640427-2
Tyco Electronics 640427-2
TE 640427-2
TE Connectivty 640427-2

Search for other parts like 640427- »