TE Connectivity / AMP 640426-3

Connector; Receptacle; 3; IDC Standard;Locking Ramp; 90 deg; Nylon; 0.156 in.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640426-3 3,337 Buy Now »
USD
0.182 0.159 0.159 0.159 0.159
Avnet
640426-3 2,789 Buy Now »
USD
0.337 0.279 0.239 0.239 0.239
Verical
640426-3 3,337 Buy Now »
USD
0.167 0.167
Digi-Key
A19580-ND 1,507 Buy Now »
USD
0.420 0.401 0.281 0.200 0.183
Newark
90F5366 2,900 Buy Now »
USD
0.420 0.401 0.280 0.200 0.200
Chip One Stop Japan
C1S757100049414 3,837 Buy Now »
JPY
52.40 25.40 18.90 18.90
Heilind Electronics
AMP640426-3 27,049 Buy Now »
USD
0.143 0.143 0.143 0.143 0.119
Mouser
571-6404263 1,252 Buy Now »
USD
0.420 0.292 0.252 0.200 0.183
Onlinecomponents.com
6404263 132 Buy Now »
USD
0.209 0.209 0.209 0.153 0.124
Sager Electronics
640426-3 2,174 Buy Now »
USD
0.127
Master Electronics
6404263 116 ··
USD
0.209 0.209 0.209 0.153 0.124
Interstate Connecting Components
640426-3 27,049 Buy Now »
Future Electronics
640426-3 0 ··
USD
0.163 0.163 0.146
Bisco
640426-3 49 Buy Now »
Allied Electronics
70083666 0 ··
USD
0.199
Dalis Electronics
640426-3 5 ··
PEI Genesis
640426-3 0 ··
Power and Signal Group
640426-3 0 ··
Heilind Asia
AMP640426-3 0 ··
Peerless Electronic Supplies
640426-3 Contact Buy Now »
Richardson RFPD
640426-3 0 ··
Electro Sonic
6404263 132 Buy Now »
USD
0.222 0.222 0.222 0.162 0.131
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
524605 3,740 Buy Now »
USD
0.350 0.250 0.250 0.250
Gerber
640426-3 1,500 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Quest
640426-3 38 Buy Now »
USD
0.550 0.275 0.165 0.165 0.165
IBS Electronics
640426-3 90 ··
USD
0.060 0.060 0.060 0.060 0.060
EE-USA.com
640426-3 5 Buy Now »
STLAA.com
640426-3 36 ··
Electronic Expediters
640426-3 50 Buy Now »
Abacus Technologies
640426-3 250 ··
Rotakorn
640426-3 135 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
640426-3 Contact Buy Now »
North Star Micro
640426-3 Contact ··
Chip 1 Exchange
640426-3 Contact ··
SemiconductorPLUS
640426-3 Contact ··
XS Micro
640426-3 Contact ··
Freelance Electronics
640426-3 Contact Buy Now »

Descriptions

Connector IDC Connector Female 3 Position 3.96mm IDT Right Angle Cable Mount
Jameco
CONN RECEPT 3POS 18AWG MTA156
Rotakorn
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
RECTANGULAR CONNECTOR
Richardson RFPD
CONNECTOR RECEPTACLE 3POS 18AWG MTA156
IBS Electronics
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag
Sager Electronics
03P MTA156 CONN ASSY 18AWG ORA
Onlinecomponents.com
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
Avnet
03P MTA156 CONN ASSY 18AWG ORA
Interstate Connecting Components
03P MTA156 CONN ASSY 18AWG ORA
TE Connectivity
3 POS MTA156 CONN AWG:18 OR
Gerber
MTA-156 3 Position Single Row 18 AWG Closed End IDC Receptacle Assembly
Future Electronics
03P MTA156 CONN ASSY 18AWG ORA
Master Electronics
03P MTA156 CONN ASSY 18AWG ORA
Power and Signal Group
CONN RECEPT 3POS 18AWG MTA156
Digi-Key
03P MTA156 CONN ASSY 18AWG ORA
PEI Genesis
03P MTA156 CONN ASSY 18AWG ORA
Heilind Asia
03P MTA156 CONN ASSY 18AWG ORA
Heilind Electronics
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
Chip One Stop Japan
Connector; Receptacle; 3; IDC Standard;Locking Ramp; 90 deg; Nylon; 0.156 in.
Allied Electronics
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag
Verical
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM
Newark

Technical Specifications

Packaging Box Bag
Size-Length 11.887 mm
Contact Material Copper Alloy
Gender Female
Number of Contacts 3
Voltage Rating (AC) 600 V
ELV Compliant Non-Compliant
Contact Plating Tin Lead Tin
Number of Rows 1
Housing Material Nylon
Pin Pitch 3.962 mm
Shrouded No
Number of Positions 3
Lifecycle Status Active
RoHS Non-Compliant
Flammability Rating UL 94 V-2
Size-Width 18.415 mm
Color Orange
Housing Color White
Mounting Type PCB
Size-Height 9.017 mm
Current Rating 7 A
Lead-Free Status Contains Lead

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 12 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
TE Connectivity
Datasheet 7 pages 6 years ago
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 4 years ago
Datasheet 7 pages 5 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Verical
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 640426-3
TYCO/AMP 640426-3
TYCO ELECTRONICS AMP 640426-3
TE Connectivity / AMP Brand 640426-3
AMP/Tyco Electronics 640426-3
AMP/TE Connectivity 640426-3
TE CNTY - AMP 640426-3
TE Connectivity / Tyco Electronics AMP 640426-3
AMP/TYCO ELECTR 640426-3
TYCO ELECTRONICS AMP ITALIA S 640426-3
AMP INC 640426-3
TYCO/AMP INC 640426-3
TE CONNECTIVITY AMP (VA) 640426-3
TYCO ELECTRONICS AMP (VA) 640426-3
TE CONNECTIVITY AMP CONNECTORS 640426-3
AMP/TE CONNECTIVITY ACCT 167798 640426-3
TYCO COLOMBIA 640426-3
AMP INCORPORATED (TYCO ELECTRONICS 640426-3
TE Connectivity / Hartman Brand 640426-3
TE CONNECTIVITY / AMP BRA 640426-3
TYCO INC (AMP) 640426-3
TYCO ELECTRONICS 640426-3
AMP ( TYC) 640426-3
TE AMP TYCO 640426-3
TE Connectivity / Am 640426-3
TE Connectivity AMP Connectors 640426-3

Search for other parts like 640426- »