TE Connectivity 640389-6

Connector, MTA-156; Male; 6; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
MountPCB, Through Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeTab
Contact Current Rating7 A
Contact GenderMale
Contact Resistance3 mΩ
Contact RetentionWithout
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Power Positions6
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length10.16 mm
Depth18.72 mm
Height10.79 mm
Lead Length3.18 mm
Lead Pitch3.96 mm
Length23.77 mm
Mating Post Length10.16 mm
PCB Thickness1.6002 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-6.

TE Connectivity
Technical Drawing1 page11 years ago
Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
element14 APAC
Datasheet84 pages15 years ago
Newark
Datasheet1 page22 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-4.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640389-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 640389-6 provided by its distributors.

Connector, MTA-156; Male; 6; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Connector Wire to Board Header 6 Position 3.96mm Solder Right Angle Thru-Hole
HEADER, RIGHT ANGLE, 0.156", 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 5A; Voltage Rating VAC: 250V; Working Voltage: 250V
06P MTA156 HDR ASSY SQ R/A F/L Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .156 in Header Plug Wire-to-Board 6 | Rectangular Power Connector | Part Number: 640389-6 | Internal Number: 640389-6 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640389-6.

Technical Specifications

Physical
ColorNatural, White
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialPolyester
MountPCB, Through Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeTab
Contact Current Rating7 A
Contact GenderMale
Contact Resistance3 mΩ
Contact RetentionWithout
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Power Positions6
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length10.16 mm
Depth18.72 mm
Height10.79 mm
Lead Length3.18 mm
Lead Pitch3.96 mm
Length23.77 mm
Mating Post Length10.16 mm
PCB Thickness1.6002 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-6.

TE Connectivity
Technical Drawing1 page11 years ago
Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
element14 APAC
Datasheet84 pages15 years ago
Newark
Datasheet1 page22 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago