TE Connectivity / AMP 640389-4

Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640389-4 27,347 Buy Now »
USD
0.278 0.254 0.248 0.222 0.201
Verical 3
640389-4 27,347 Buy Now »
USD
0.231 0.211 0.210
640389-4 6,000 Buy Now »
USD
0.338 0.311 0.264
640389-4 910 Buy Now »
USD
0.338 0.324 0.324
Avnet
640389-4 3,031 Buy Now »
USD
0.674 0.525 0.473 0.473 0.473
Digi-Key
A1977-ND 6,760 Buy Now »
USD
0.730 0.687 0.527 0.378 0.344
Chip One Stop Japan 2
C1S757100217909 27,347 Buy Now »
JPY
80.10 53.10 35.70 35.70
C1S114400271060 1,920 Buy Now »
JPY
33.10 23.70 19.70 19.70
Newark
90F5601 5,336 Buy Now »
USD
0.730 0.687 0.526 0.378 0.378
Heilind Electronics
AMP640389-4 49,477 Buy Now »
USD
0.286 0.286 0.286 0.248 0.234
Heilind Asia
AMP640389-4 35,750 Buy Now »
USD
0.278 0.278 0.278 0.268 0.258
TTI
640389-4 3,900 Buy Now »
USD
0.292 0.292 0.292
Onlinecomponents.com
6403894 21,481 Buy Now »
USD
0.270 0.270 0.259 0.243 0.233
Mouser
571-6403894 1,344 Buy Now »
USD
0.730 0.550 0.526 0.377 0.298
Master Electronics
6403894 18,845 ··
USD
0.270 0.270 0.259 0.243 0.233
Sager Electronics
640389-4 2,264 Buy Now »
USD
0.401 0.401 0.401 0.370 0.334
Chip One Stop Global
C1S757100217909 200 Buy Now »
JPY
80.90 66.30 66.30 66.30
Peerless Electronic Supplies
640389-4 Yes ··
USD
0.435 0.435 0.435 0.435 0.435
Interstate Connecting Components
640389-4 49,477 Buy Now »
Future Electronics
640389-4 2,386 Buy Now »
USD
0.325 0.325 0.295
Allied Electronics
70083705 1,540 Buy Now »
USD
0.490 0.490 0.406 0.333 0.333
Richardson RFPD
640389-4 0 ··
PEI Genesis
640389-4 0 ··
Farnell
589202 58 Buy Now »
EUR
0.520 0.450 0.330 0.330
element14 APAC 2
1825070 5,336 Buy Now »
CNY
4.15 3.62 3.46 3.02 3.02
589202 3,686 Buy Now »
CNY
2.10 2.10 2.10 2.10 2.10
Electro Sonic
6403894 22,118 Buy Now »
USD
0.286 0.286 0.275 0.258 0.247
RS Components
5355917 962 Buy Now »
GBP
0.376 0.314 0.264 0.226
Avnet Europe
640389-4 0 ··
EUR
0.332
Avnet Asia
640389-4 0 ··
USD
0.285
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
640389-4 399 Buy Now »
USD
1.20 0.960 0.600 0.360 0.360
Area51
640389-4 40 ··
USD
0.295 0.295 0.295 0.295 0.295
SPEC
640389-4 578 ··
STLAA.com
640389-4 1,236 ··
4 Star Electronics
640389-4 4 Send RFQ »
Tencell
640389-4 2,785 Buy Now »
USD
0.428 0.428 0.428 0.411 0.411
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
640389-4 Contact ··
Touchstone Systems
640389-4 Contact Send RFQ »
SemiconductorPLUS
640389-4 Contact ··
XS Micro
640389-4 Contact ··

Descriptions

04P MTA156 HDR ASSY SQ R/A F/L
PEI Genesis
4 way r/a friction lock header 3.96mm
RS Components
CONN HEADER RTANG 4POS .156 TIN
Digi-Key
HEADER, RIGHT ANGLE, 0.156", 4WAY
element14 APAC
04P MTA156 HDR ASSY SQ R/A F/L
Heilind Asia
04P MTA156 HDR ASSY SQ R/A F/L
Onlinecomponents.com
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
Avnet
Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Allied Electronics
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
Chip One Stop Global
04P MTA156 HDR ASSY SQ R/A F/L
Interstate Connecting Components
04P MTA156 HDR ASSY SQ R/A F/L
Master Electronics
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
Avnet Asia
HEADER, RIGHT ANGLE, 0.156", 4WAY
Farnell
MTA-156 4 Position 3.96 mm Single Row Right Angle Wire to Board Header
Future Electronics
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
Sager Electronics
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
Chip One Stop Japan
04P MTA156 HDR ASSY SQ R/A F/L
TE Connectivity
04P MTA156 HDR ASSY SQ R/A F/L
Heilind Electronics
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 3.96MM
Newark
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
Verical

Technical Specifications

Pin Pitch 3.9624 mm
RoHS Compliant
Contact Plating Tin
Gender Male
Current Rating 7 A
Orientation Right Angle
Shrouded No
Housing Color Natural
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Number of Rows 1
Size-Width 10.795 mm
Housing Material Polyester
Packaging Bag
Size-Length 15.85 mm
Number of Contacts 4
Voltage Rating (AC) 600 V
Flammability Rating UL 94 V-0
Size-Height 7.747 mm
Number of Positions 4
Lifecycle Status Active
Mounting Angle 90 °
Contact Material Copper Alloy
Mounting Type Through Hole PCB
Lead-Free Status Lead Free

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 84 pages 8 years ago
Farnell
Datasheet 1 page 15 years ago
Datasheet 1 page 7 years ago
Datasheet 6 pages
Datasheet 1 page 4 years ago
Future Electronics
Datasheet 1 page 10 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Materials Sheet 1 page
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 640389-4
TYCO/AMP 640389-4
TYCO ELECTRONICS AMP 640389-4
TE Connectivity / AMP Brand 640389-4
AMP/Tyco Electronics 640389-4
AMP/TE Connectivity 640389-4
TE CNTY - AMP 640389-4
TE Connectivity / Tyco Electronics AMP 640389-4
AMP/TYCO ELECTR 640389-4
TYCO ELECTRONICS AMP ITALIA S 640389-4
AMP INC 640389-4
TYCO/AMP INC 640389-4
TE CONNECTIVITY AMP (VA) 640389-4
TYCO ELECTRONICS AMP (VA) 640389-4
TE CONNECTIVITY AMP CONNECTORS 640389-4
AMP/TE CONNECTIVITY ACCT 167798 640389-4
TYCO COLOMBIA 640389-4
AMP INCORPORATED (TYCO ELECTRONICS 640389-4
TE Connectivity / Hartman Brand 640389-4
TE CONNECTIVITY / AMP BRA 640389-4
TYCO INC (AMP) 640389-4
TYCO ELECTRONICS 640389-4
AMP ( TYC) 640389-4
TE AMP TYCO 640389-4
TE Connectivity / Am 640389-4
TE Connectivity AMP Connectors 640389-4

Search for other parts like 640389- »