TE Connectivity 640250-6

Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialCuSn
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging, PCB
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact Current Rating6.5 A
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
ShroudedNo
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth16.76 mm
Height6.35 mm
Length23.6982 mm
Pitch3.9624 mm
Width7.27 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-6.

Sager Electronics
Technical Drawing1 page5 years ago
Datasheet66 pages5 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet6 pages14 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages14 years ago
Farnell
Datasheet9 pages18 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640250-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 640250-6 provided by its distributors.

Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
HOUSING, 0.156", 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SL-156 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mate
Wire-Board Connector Receptacle, 6 Position, 3.96Mm; Product Range:Sl-156; Gender:Socket; No. Of Positions:6Positions; Pitch Spacing:3.96Mm; For Use With:Sl-156 Series Contacts; Contact Material:Phosphor Bronze; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 640250-6.
06P SL156 HSG W/LCK RAMP NATL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .156 in Housing Receptacle Wire-to-Board 6 | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 640250-6 | Internal Number: 640250-6 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640250-6.

Technical Specifications

Physical
ColorNatural
Contact MaterialCuSn
Contact PlatingTin
Housing ColorNatural, White
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging, PCB
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact Current Rating6.5 A
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
ShroudedNo
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth16.76 mm
Height6.35 mm
Length23.6982 mm
Pitch3.9624 mm
Width7.27 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-6.

Sager Electronics
Technical Drawing1 page5 years ago
Datasheet66 pages5 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet6 pages14 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages14 years ago
Farnell
Datasheet9 pages18 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago