Rubycon 63ZL120MEFC8X20

Aluminum Electrolytic Capacitor, 120Uf, 63V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Impedance120 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current820 mA
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 63ZL120MEFC8X20.

Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.222
$ 0.222
Stock
6,356
20,362
20,362
Authorized Distributors
3
12
12
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
50 mΩ
Life (Hours)
3000 hours
9000 hours
9000 hours
Ripple Current
820 mA
930 mA
930 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 63ZL120MEFC8X20.

Related Parts

Descriptions

Descriptions of Rubycon 63ZL120MEFC8X20 provided by its distributors.

Aluminum Electrolytic Capacitor, 120Uf, 63V, 20%, Radial
ZL SERIES RADIAL 63V 120uF 8x20MM LS=3.5MM 105C 3000HRS HIGH RIPPLE C, LOW IMPED
CAP ALUM 120UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZL120MEFC 8X20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Impedance120 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current820 mA
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 63ZL120MEFC8X20.

Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant