Rubycon 63YXM22MEFCT16.3X11

Cap Alum 22UF 20% 63V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current170 mA
Tolerance20 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 63YXM22MEFCT16.3X11.

Descriptions

Descriptions of Rubycon 63YXM22MEFCT16.3X11 provided by its distributors.

CAP ALUM 22UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current170 mA
Tolerance20 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm

Compliance

Environmental Classification
RoHSCompliant