Rubycon 63YXF220MEFCT810X20

YXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 63V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Impedance210 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current364 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
-2.50%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.25
$ 0.25
Stock
25,947
143,186
143,186
Authorized Distributors
1
18
18
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
364 mA
292 mA
292 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 63YXF220MEFCT810X20.

Related Parts

Descriptions

Descriptions of Rubycon 63YXF220MEFCT810X20 provided by its distributors.

YXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 63V
CAP ALUM 220UF 20% 63V RADIAL
YXF 220uF 63V 20% 10x20/5,0
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Impedance210 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current364 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant