Rubycon 63RX30220M12.5X20

Capacitor Al 130deg 220uF 63V 12.5x20

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
39K3209 81 Buy Now »
USD
1.74 1.74 1.57 1.19 1.19
Digi-Key
63RX30220M12.5X20-ND 0 ··
USD
0.394 0.394
Farnell
8127212 637 Buy Now »
GBP
1.35 1.12 0.689 0.434 0.434
element14 APAC
8127212 81 Buy Now »
SGD
1.99 1.99 1.25 1.11 1.11
Avnet Europe
63RX30220M12.5X20 1,800 Buy Now »
EUR
0.460 0.362
RS Components
7047977 945 Buy Now »
GBP
1.31 1.05 0.436 0.436
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
63RX30220M12.5X20 3,600 ··
GreenTree Electronics
63RX30220M125X20 1,800 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
63RX30220M12.5X20 Contact ··
XS Micro
63RX30220M12.5X20 Contact ··

Descriptions

CAP ALUM 220UF 20% 63V RADIAL
Digi-Key
CAPACITOR, 220UF, 63V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:4000 hours @ 130°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +130°C; AC Ripple Current:820mA; External Length / Height:20mm; No. of Pins:2; Operating Lifetime:4000h; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Package / Case:Radial; Series:RX30; Terminal Type:Wire Ended; Tolerance -:20%; Voltage Rating VDC:63V
element14 APAC
CAPACITOR, 220UF, 63V; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:63VDC; Life Time @ Temperature:4000 hours @ 130°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +130°C; AC Ripple Current:820mA; External Length / Height:20mm; No. of Pins:2; Operating Lifetime:4000h; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Package / Case:Radial; Series:RX30; Terminal Type:Wire Ended; Tolerance -:20%; Voltage Rating VDC:63V
Farnell
CAPACITOR, 220UF, 63V; Product Range:RUBYCON - RX30 Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ ;RoHS Compliant: Yes
Newark
Capacitor Al 130deg 220uF 63V 12.5x20
RS Components

Technical Specifications

RoHS Compliant
Size-Diameter 12.5 mm
Dielectric Material Aluminum Electrolytic
Capacitance 220 µF
Capacitance Tolerance ±20%
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Height 20 mm
Voltage Rating (DC) 63 V

Documents

_crawl Avnet
Datasheet 2 pages 4 years ago

Images

Alternate Names

RUBY 63RX30220M12.5X20
RUBYCON CORP 63RX30220M12.5X20
RUB 63RX30220M12.5X20
RUBYCON CORPORATION 63RX30220M12.5X20
RUBYCON AMERICA INC 63RX30220M12.5X20
RUBYCON AMERICA 63RX30220M12.5X20
RUBYCO 63RX30220M12.5X20
RUBICON 63RX30220M12.5X20
RUBYCN 63RX30220M12.5X20
RUBYCON CORPORATION(HK BRANCH) 63RX30220M12.5X20
Rubycon Netherlands 63RX30220M12.5X20
RUBYCON CORPORATION HONG KONG BRANCH 63RX30220M12.5X20
Rubycon Capacitors 63RX30220M12.5X20
RUBYCON CORPORATION HONG KONG 63RX30220M12.5X20
RUBYCON(RoHS) 63RX30220M12.5X20

Search for other parts like 63RX »