Grayhill 63R256

63R Series 5 V 30 mA 256 Cycles Standard 2 Bit Code Quadrature Encoder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountPCB, Panel, Through Hole
Number of Pins5
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Positions256
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution256
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 63R256.

Farnell
Datasheet2 pages20 years ago
Sager Electronics
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-1.31%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 63R256.

Descriptions

Descriptions of Grayhill 63R256 provided by its distributors.

63R Series 5 V 30 mA 256 Cycles Standard 2 Bit Code Quadrature Encoder
Enoder, Optical, Quadrature, 256 Cycles, Pins, 1/4 | Grayhill 63R256
Rotary Position Encoder, Single, 2 Channels
Optical Encoder Rotary Incremental Flat 0.5oz.in Straight Digital Square Wave Through Hole PC Pins 256CPR
Encoder Standard 5-pin 256 cycles pins quadratu
ENCODER, ROTARY, 30mA - No. of Switch Pos;
Encoders Encoder Std 5-pin 256 cycles
ENCODER, ROTARY, 30mA; No. of Switch Pos; ENCODER, ROTARY, 30mA; No. of Switch Positions: 5 Position; No. of Poles: -; Angle of Throw: -; Contact Current AC Max: -; Contact Voltage AC Max: -; Product Range: 63R Series; Illumin

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63R256.

Technical Specifications

Physical
Contact PlatingTin
MountPCB, Panel, Through Hole
Number of Pins5
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Positions256
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution256
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 63R256.

Farnell
Datasheet2 pages20 years ago
Sager Electronics
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant