TE Connectivity 63860-1

Quick Disconnect Terminal M 12.45mm 7.92mm Tin Over Copper/Tin Over Nickel Strip on Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Underplate MaterialCopper
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature110 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Plating Thickness3.81 µm
Schedule B8538907040
TerminationTab
Dimensions
Depth7.92 mm
Height8.64 mm
Hole Diameter1.397 mm
Length12.446 mm
Mating Tab Width4.75 mm
PCB Thickness1.5748 mm
Tab Length6.35 mm
Tab Thickness812.8 µm
Tab Width4.7498 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 63860-1.

Upverter
Datasheet1 page8 years ago
Master Electronics
Datasheet44 pages16 years ago
Datasheet9 pages9 years ago
Electro Sonic
Datasheet9 pages13 years ago
TE Connectivity
Datasheet14 pages13 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Jameco
Datasheet1 page5 years ago

Inventory History

3 month trend:
-1.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 63860-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 63860-1 provided by its distributors.

Quick Disconnect Terminal M 12.45mm 7.92mm Tin Over Copper/Tin Over Nickel Strip on Reel
Pcb Terminal, Brass Rohs Compliant: Yes |Amp Te Connectivity 63860-1
Faston plug, 4.75 x 0.81 mm, L 12.45 mm, uninsulated, straight, 63860-1
Faston 187 Tab 0.187" (4.75mm) Male Solder Tab Non-Insulated
Quick Disconnect Tabs, Tab Adapters & Tab Caps
Solistrand Uninsulated Terminals TAB,
FASTON 187 TAB Solder Through Hole
187 FASTON TAB TPBR PCB Terminal Type: Tab PCB Thickness (Recommended): .062 in PCB Thickness (Recommended): 1.57 mm Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Tab .062" 1.57 mm .187" | PCB Terminal | Part Number: 63860-1 | Internal Number: 63860-1 | .187" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63860-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Underplate MaterialCopper
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature110 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Plating Thickness3.81 µm
Schedule B8538907040
TerminationTab
Dimensions
Depth7.92 mm
Height8.64 mm
Hole Diameter1.397 mm
Length12.446 mm
Mating Tab Width4.75 mm
PCB Thickness1.5748 mm
Tab Length6.35 mm
Tab Thickness812.8 µm
Tab Width4.7498 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 63860-1.

Upverter
Datasheet1 page8 years ago
Master Electronics
Datasheet44 pages16 years ago
Datasheet9 pages9 years ago
Electro Sonic
Datasheet9 pages13 years ago
TE Connectivity
Datasheet14 pages13 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Jameco
Datasheet1 page5 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago
Materials Sheet1 page5 years ago