Molex 63811-1600

Crimp Tool, Terminal, 12 - 10 AWG Wire Size | Molex Incorporated 63811-1600
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeCrimp
Dimensions
Stripping Length8.509 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Molex 63811-1600.

_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet29 pages16 years ago
DigiKey
Datasheet4 pages22 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 63811-1600.

Descriptions

Descriptions of Molex 63811-1600 provided by its distributors.

Crimp Tool, Terminal, 12 - 10 AWG Wire Size | Molex Incorporated 63811-1600
Crimping, Stripping, Cutting Tools & Drills HAND CRIMPER 10-12
Hand Crimper - SPECIAL INSULATION CRIMP
Handtool/minifit Sr. 10-12 Awg Rohs Compliant: No
Cross Referenced to MOLEX - Part MOL63811-1600
TOOL HAND CRIMPER 10-12AWG SIDE
Tool And Machinery, Crimp Tool,
CRIMP TOOL, 10-12AWG; Crimp Tool Type: Ratchet; For Use With: Molex Mini-Fit Sr 42815 & 42817 Series 12-10AWG Contacts; Product Range: 207129 Series; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CSA, UL; Crimp Application: 10AWG to 12AWG Terminals; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 10AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0638111600
  • 63811-1600.
  • 638111600

Technical Specifications

Technical
Connector TypeCrimp
Dimensions
Stripping Length8.509 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Molex 63811-1600.

_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet29 pages16 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago