Olympic Wire and Cable 6374P-24

Cord; 6; 0.230 in.; 24 in.; 23 AWG; 120V (Max.); 1 A; Black; UL Listed

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ElectroShield
6374P-24 0 ··
Allied Electronics
70195157 0 ··
USD
57.97 50.85 50.85 50.85 50.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
6374P-24 Contact ··

Descriptions

Cord; 6; 0.230 in.; 24 in.; 23 AWG; 120V (Max.); 1 A; Black; UL Listed
Allied Electronics

Technical Specifications

Voltage Rating (DC) 120 V (max)
Insulation Material Rubber
Wire Gauge 23 AWG
Current Rating 1 A
Color Black
Size-Length 609.6 mm
Number of Conductors 6
Conductor Material Tinned Copper
RoHS Non-Compliant
Jacket Material Neoprene

Documents

Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 2 pages 11 years ago

Images

Alternate Names

OLYMPIC 6374P-24
OLYMPIC WIRE & CABLE 6374P-24
OLYMPIC WIRE AND CAB 6374P-24
Olympic Wire and Cable Corp 6374P-24
OLYMPIC WIRE &CAB 6374P-24
OLYMPIC WIRE & CABLE CORP 6374P-24

Search for other parts like 6374P- »