TE Connectivity / AMP 6364999-1

Conn Power Card Edge SKT 31 POS Solder ST Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts31
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length3.18 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6364999-1.

TE Connectivity
Technical Drawing1 page15 years ago
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6364999-1.

Descriptions

Descriptions of TE Connectivity / AMP 6364999-1 provided by its distributors.

Conn Power Card Edge SKT 31 POS Solder ST Thru-Hole
Standard Edge II Card Edge & Power Connectors
CONN EDGE DUAL FML 62POS 0.100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts31
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length3.18 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6364999-1.

TE Connectivity
Technical Drawing1 page15 years ago
Datasheet6 pages22 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago