Amphenol Communications Solutions 63453-112LF

Board-To-Board Connector, Vertical, Minitek Ii 63453 Series, Solder, Receptacle, 12, 2 Mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth4.2 mm
Lead Length2.5 mm
Length12.8 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 63453-112LF.

Newark
Datasheet2 pages10 years ago
Factory Futures
Datasheet2 pages11 years ago
element14 APAC
Datasheet10 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 63453-112LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 63453-112LF provided by its distributors.

Board-To-Board Connector, Vertical, Minitek Ii 63453 Series, Solder, Receptacle, 12, 2 Mm
MTK VCC-63453-112LF | Amphenol FCI (Amphenol CS) 63453112LF
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole Tube
L-845/722 Hex Wrench Installation Tool
12P RECEPTACLE THT 2MM 2ROWS RoHSconf
CONN RECEPT 12POS 2MM STR DL PCB
CONN RCPT 12POS 0.079 GOLD PCB
PREFERRED P/N SERIES FOR NEW PROJECT: 10131936Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 12 Positions, 2.00mm (0.079in) Pitch.

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63453112LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth4.2 mm
Lead Length2.5 mm
Length12.8 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 63453-112LF.

Newark
Datasheet2 pages10 years ago
Factory Futures
Datasheet2 pages11 years ago
element14 APAC
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant