Bopla 63247400

Bopla - 63247400


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M9261 2 Buy Now »
USD
66.79 66.79 58.51 45.45 45.45
Farnell
1217476 7 Buy Now »
GBP
34.43 31.32 28.87 28.87 28.87
element14 APAC
1217476 2 Buy Now »
SGD
64.94 62.88 59.65 59.65 59.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
63247400 Contact ··

Descriptions

CASE, PLASTIC, EUROMAS 2; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Height:300mm; Width, External:160mm; External Depth:120mm; IP Rating:65; Enclosure Colour:Grey; Colour:Light Grey; External Length / Height:300mm; Material:ABS
Farnell
CASE, PLASTIC, EUROMAS 2; Material, Enclosure:ABS; Enclosure Type:Multipurpose; External Height:300mm; Width, External:160mm; External Depth:120mm; IP Rating:65; Enclosure Colour:Grey; Colour:Light Grey; External Length / ;RoHS Compliant: Yes
Newark
Bopla - 63247400
Omnical
CASE, PLASTIC, EUROMAS 2; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:4.72"; External Height - Metric:120mm; External Width - Imperial:6.3"; External Width - Metric:160mm; External Depth - Imperial:11.81"; External Depth - Metric:300mm; IP Rating:IP65; SVHC:No SVHC (18-Jun-2012); Material:ABS
element14 APAC

Technical Specifications

Color Gray, Light
Material Acrylonitrile Butadiene Styrene (ABS)
REACH SVHC Compliance No SVHC
RoHS Compliant
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Images

Alternate Names

Bopla (PM Komponenten) 63247400

Search for other parts like 63247400 »