Try the Octopart BOM Tool! Ad
octopart.com

Bopla 63217200

Enclosure: multipurpose; X:120mm; Y:122mm; Z:57mm; EUROMAS II; ABS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M9251 0 ··
USD
23.89 23.89 17.60 14.99 14.99
Omnical
122210455 Yes ··
EUR
13.20 13.20 13.20 13.20 13.20
element14 APAC
1177067 30 Buy Now »
SGD
29.66 28.07 24.53 24.53 24.53
Farnell
1177067 0 ··
GBP
12.42 11.40 10.94 10.94 10.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
ET217-F 7 Buy Now »
USD
14.27 12.87 12.87 12.87 12.87

Descriptions

BOX, ABS, IP65, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:2.24"; External Height - Metric:57mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.8"; External Depth - Metric:122mm; IP Rating:IP65; SVHC:No SVHC (18-Jun-2012)
element14 APAC
Enclosure: multipurpose; X:120mm; Y:122mm; Z:57mm; EUROMAS II; ABS
TME
Bopla - 63217200
Omnical
BOX, ABS, IP65, GREY; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Height:122mm; Width, External:120mm; External Depth:57mm; IP Rating:65; Enclosure Colour:Grey; Colour:Grey; External Length / Height:122mm; Material:ABS
Farnell
BOX, ABS, IP65, GREY; Material, Enclosure:ABS; Enclosure Type:Multipurpose; External Height:122mm; Width, External:120mm; External Depth:57mm; IP Rating:65; Enclosure Colour:Grey; Colour:Grey; External Length / Height:122mm; ;RoHS Compliant: Yes
Newark

Technical Specifications

Color Gray
Material Acrylonitrile Butadiene Styrene (ABS)
REACH SVHC Compliance No SVHC
RoHS Compliant
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Documents

Farnell
Datasheet 12 pages 5 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 11 years ago
TME
Datasheet 1 page 4 years ago

Images

Alternate Names

Bopla (PM Komponenten) 63217200

Search for other parts like 63217200 »