Pomona Electronics 6320-96

TELEPHONE CABLE, 8FT, GRAY; Cable Length - Imperial: 96"; Cable Length - Metric: 2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
ColorMultiple
Insulation MaterialPVC
MountCable
Technical
Connector TypePlug, RJ45
Connector Type ACable, Plug
Connector Type BPlug, RJ45
Current Rating500 mA
Schedule B8544420000
ShieldingShielded
Voltage Rating (AC)300 V
Wire/Cable TypeRound
Dimensions
Cable Length2.4384 m
Length2.4384 m

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6320-96.

Newark
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 6320-96.

Descriptions

Descriptions of Pomona Electronics 6320-96 provided by its distributors.

TELEPHONE CABLE, 8FT, GRAY; Cable Length - Imperial:96"; Cable Length - Metric:2
6320-96 Phone Cable, Two Bantam Plugs to RJ45 / RJ48, 96in Long, 0.5 A, 300 V
Pomona Bantam Plugs Two Singles to RJ45RJ48 Shielded Connector Cable
Cable Assembly STP 2.861m 2(Bantam Plug) to RJ-45/RJ-48 PL-PL
Cable Banana Plugs To RJ45-RJ48 4 Conductor STP Cable 96 Inch
Test Connectors, Probes & Testleads BANTM PLG TO RJ48
Bantam Plug, 300 V (RMS) (Max.), 0.5 A at 25 C, 2, 4, Shielded Twisted Pair | Pomona Electronics 6320-96
6320-96 - Fluke Bantam Y/Rj48 Cable (1902876)
CBL ASSY PLUG BANTAM TO RJ45 8'

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6320-96.

Technical Specifications

Physical
Case/Package300
ColorMultiple
Insulation MaterialPVC
MountCable
Technical
Connector TypePlug, RJ45
Connector Type ACable, Plug
Connector Type BPlug, RJ45
Current Rating500 mA
Schedule B8544420000
ShieldingShielded
Voltage Rating (AC)300 V
Wire/Cable TypeRound
Dimensions
Cable Length2.4384 m
Length2.4384 m

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6320-96.

Newark
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant