Sola/Hevi-Duty 63-23-210-8

Power Conditioner Constant Voltage; 60 Hz; 120-480V Input; 120-240V Output; 1000 VA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
MountSurface Mount
Weight28.122727 kg
Technical
Frequency60 Hz
Nominal Input Voltage480 V
Number of Outputs3
Output Current8.3 A
Output Power1 kW
Output Voltage240 V
Dimensions
Depth177.8 mm
Height431.8 mm
Length434 mm
Width228.6 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 63-23-210-8.

Newark
Datasheet3 pages12 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet8 pages16 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet4 pages7 years ago
Datasheet8 pages16 years ago
Datasheet7 pages13 years ago
element14
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+58.59%

Engineering Resources

View Evaluation kits and Reference designs for Sola/Hevi-Duty 63-23-210-8.

Related Parts

Descriptions

Descriptions of Sola/Hevi-Duty 63-23-210-8 provided by its distributors.

Power Conditioner Constant Voltage; 60 Hz; 120-480V Input; 120-240V Output; 1000 VA
Transformer, 1000 VA, 17.10 in., 6.50, 62 lbs., Hardwired Series, A | SolaHD 63-23-210-8
120/208/240V OUTPUT 60HZ 1PH MCR HARDWIRED SERIES ENCLOSED 17" X 8" X 7" 62LBS
1000VA MCR HARDWIRE REGULATOR SOLA Part Number 63232108 NAED #: 78347256166
Power Protection and Conditioning 1000VA 120-240V OUT
Power Conditioner, Panel Mount, 1kVA, Depth: 7 in
63232108 - SolaHD 1000VA MCR HARDWIRE REGULATOR
Transformer, 1KVA, 1-Ph, Enclosed
VOLTAGE REGULATOR/POWER CONDITIONER
Voltage Regulator/Power Conditioner; Input Voltage:480Vac; Product Range:Mcr Series; Output Voltage:120Vac; Width:228.6Mm; Height:431.8Mm; External Depth:7"; External Height:17"; External Width:9"; No. Of Outputs:3; Weight:62Lb Rohs Compliant: Yes |Solahd 63-23-210-8

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6323210-8
  • 63232108

Technical Specifications

Physical
Case/Package120
MountSurface Mount
Weight28.122727 kg
Technical
Frequency60 Hz
Nominal Input Voltage480 V
Number of Outputs3
Output Current8.3 A
Output Power1 kW
Output Voltage240 V
Dimensions
Depth177.8 mm
Height431.8 mm
Length434 mm
Width228.6 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 63-23-210-8.

Newark
Datasheet3 pages12 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet8 pages16 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet4 pages7 years ago
Datasheet8 pages16 years ago
Datasheet7 pages13 years ago
element14
Datasheet7 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant