Grayhill 62S15-M0-060C

Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62S15-M0-060C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountPanel
Number of Pins24
Technical
Built in SwitchNo
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
OrientationRight Angle
Output TypeIncremental, Quadrature
Pulses per Revolution24
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Grayhill 62S15-M0-060C.

Master Electronics
Datasheet2 pages10 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 62S15-M0-060C.

Descriptions

Descriptions of Grayhill 62S15-M0-060C provided by its distributors.

Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62S15-M0-060C
ENCODER, 15&DEG OR 24 POSITIONS, W/O PUSHBUTTON, 6.0IN. CA
Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Panel Mount Connector 6CPR
Encoder 15deg or 24 position w o pushbutton 6
ROTARY ENCODER OPT 24PPR 6" CBL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingTin
MountPanel
Number of Pins24
Technical
Built in SwitchNo
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
OrientationRight Angle
Output TypeIncremental, Quadrature
Pulses per Revolution24
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Grayhill 62S15-M0-060C.

Master Electronics
Datasheet2 pages10 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant