Grayhill 62P22-H4

ENCODER OPTICAL; Operating Temperature Range:-40°C to +85°C; Rotational Speed:100rpm; No. of Channels:2; Series:62P; S...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
62P22-H4 0 ··
USD
6.00 3.22 3.22
Newark 2
13N9041 0 ··
14M7534 0 ··
USD
6.77 6.77 6.77
Farnell
1703831 90,000 Buy Now »
GBP
6.83 6.83 5.50 4.58 3.71
element14 APAC
1703831 90,000 Buy Now »
INR
909.47 842.11 758.46 758.46 758.46
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
62P22-H4 Contact ··

Descriptions

Optical Encoder
Avnet
ENCODER OPTICAL; Operating Temperature Range:-40°C to +85°C; Rotational Speed:100rpm; No. of Channels:2; Series:62P; Shaft Diameter:4.75mm; Torque:8.63N-m; Type:Optical
Farnell
ENCODER OPTICAL; No. of Channels:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Rotational Speed:100rpm; Series:62P; Shaft Diameter:4.75mm; Torque:8.63N-m; Type:Optical
element14 APAC
Optical Encoder; Encoder Type:Optical; No. of Channels:2; Shaft Diameter:4.75mm; Series:62P; Rotation Speed:100rpm; Torque Max:1.4in-oz; Operating Temperature Range:-40 C to +85 C; Angle of Throw:22 ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Mounting Type Through Hole PCB
RoHS Compliant
Number of Positions 16
Orientation Vertical
Size-Height 13.84 mm
Number of Detents 16
Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free

Documents

Newark
Datasheet 2 pages 13 years ago
Future Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago

Images

Alternate Names

GRAYHILL INC 62P22-H4
GRAY 62P22-H4
GRA 62P22-H4
GREYHILL 62P22-H4
GRAYHIL 62P22-H4
GRAYHL 62P22-H4
GRAYH 62P22-H4
GRAYHI 62P22-H4
GRAYHILL INC (VA) 62P22-H4
GRAYHILL SWITCHES 62P22-H4
GRAYHILL INCORPORATED 62P22-H4
GRY 62P22-H4
GRAYHILL/NON 62P22-H4

Search for other parts like 62P »