3M 62C96-1200EC

Multipole socket C 96-p DIN 41612 [3M] 62C96-1200 EC Multipole socket C 96-p DIN 41612
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Nickel
Housing ColorGrey
Housing MaterialPolybutylene
Insulation MaterialPBT
MaterialGlass, Polyester
MountCable, Free Hanging
Weight403.289005 g
Technical
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 TΩ
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Poles96
Number of Positions96
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationIDT
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth10.6 mm
Height9.54 mm
Lead Pitch2.54 mm
Length86.4 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 62C96-1200EC.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M 62C96-1200EC.

Related Parts

Descriptions

Descriptions of 3M 62C96-1200EC provided by its distributors.

Multipole socket C 96-p DIN 41612 [3M] 62C96-1200 EC Multipole socket C 96-p DIN 41612
Conn DIN 41612 SKT 96 POS 2.54mm IDT RA Cable Mount
Din 41612 Connector, Receptacle, 96Pos, 3Row
DIN 41612 Connectors 96P IDC EUROSOCKET HIGH DENSITY
SOCKET, IDC, DIN41612, 96WAY; Product Range:-; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; Rows:3 Row; Rows Loaded:a
SOCKET, IDC, DIN41612, 96WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Copper; No. of Mating Cycles: -; Approval Bodies: CSA, UL; Connector Mounting Orientation: PC Board; Contact Current Rating: 1A; Contact Termination: IDC / IDT; Contact Termination Type: IDC / IDT; Flammability Rating: UL94V-0; IDC Cable Pitch: 0.033"; Insulation Resistance: 1000Gohm; Lead Spacing: 2.54mm; Material: Glass Reinforced Polyester; No. of Rows: 3Rows; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: IDC; Voltage Rating V DC: 500V; Withstand Voltage: 1kV

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62C96-1200 EC
  • DE610020195

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Nickel
Housing ColorGrey
Housing MaterialPolybutylene
Insulation MaterialPBT
MaterialGlass, Polyester
MountCable, Free Hanging
Weight403.289005 g
Technical
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 TΩ
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Poles96
Number of Positions96
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationIDT
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth10.6 mm
Height9.54 mm
Lead Pitch2.54 mm
Length86.4 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 62C96-1200EC.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago