Grayhill 62AG22-L0-P

Encoder, Optical, 16 Positions, Low Torque, Med Force Pbutton, Pins | Grayhill 62AG22-L0-P
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingBrass, Tin
MountPanel
Number of Pins16
Technical
Built in SwitchNo
Current Rating30 mA
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Number of Channels2
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution16
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 62AG22-L0-P.

Newark
Datasheet2 pages11 years ago
Sager Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 62AG22-L0-P.

Descriptions

Descriptions of Grayhill 62AG22-L0-P provided by its distributors.

Encoder, Optical, 16 Positions, Low Torque, Med Force Pbutton, Pins | Grayhill 62AG22-L0-P
62AG22-L0-P IONS, HIGH TORQUE, NO PUSHBUTTON, 6.0 IN. CABLE, CONNECTOR
Encoder, Incremental, 5Vdc, 100Rpm; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:16 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 62AG22-L0-P

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62AG22L0P

Technical Specifications

Physical
Contact PlatingBrass, Tin
MountPanel
Number of Pins16
Technical
Built in SwitchNo
Current Rating30 mA
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Number of Channels2
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution16
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 62AG22-L0-P.

Newark
Datasheet2 pages11 years ago
Sager Electronics
Datasheet3 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant