Pomona Electronics 6252

Test Connectors, Probes & Testleads TEST LEAD COUPLER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Red
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPolypropylene
MaterialBrass
MountTermination
Technical
Current Rating10 A
GenderReceptacle
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Lead Length0 m

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6252.

Master Electronics
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-73.78%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 6252.

Descriptions

Descriptions of Pomona Electronics 6252 provided by its distributors.

Test Connectors, Probes & Testleads TEST LEAD COUPLER
Accessory Type = Coupler / Colour = Black / Red / Rated Voltage kV = 1 / Rated Current A = 10 / Overall Length mm = 53.3
BANANA PLUG SPLICE / COUPLER; Gender: Receptacle, Receptacle; Connector Mounting: -; Current Rating: 10A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Black, Red; Contact Material: Brass; Cont

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1909712
  • 6252.

Technical Specifications

Physical
ColorBlack, Red
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPolypropylene
MaterialBrass
MountTermination
Technical
Current Rating10 A
GenderReceptacle
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Lead Length0 m

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6252.

Master Electronics
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant