TE Connectivity / AMP 62409-1

Faston 20-16 AWG Straight Non-Insulated Printed Circuit Board Tab Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
62409-1 432,157 Buy Now »
USD
0.127 0.123 0.079 0.079 0.079
Arrow
62409-1 110,557 Buy Now »
USD
0.098 0.098 0.098 0.076 0.052
Verical 3
62409-1 108,750 Buy Now »
USD
0.043
62409-1 9,497 Buy Now »
USD
0.049 0.049
62409-1 108,857 Buy Now »
USD
0.068 0.052
Digi-Key
A24742-ND 24,168 Buy Now »
USD
0.140 0.129 0.090 0.062 0.056
Newark
01J0288 35,336 Buy Now »
USD
0.100 0.097 0.094 0.080 0.065
Chip One Stop Japan 2
C1S114400269861 20,000 Buy Now »
JPY
9.00 6.34 6.26
C1S757100960533 109,998 Buy Now »
JPY
9.83 6.80 5.14
TTI
62409-1 71,000 Buy Now »
USD
0.050 0.050 0.050
Mouser
571-624091 24,877 Buy Now »
USD
0.100 0.093 0.090 0.076 0.062
Future Electronics
62409-1 162,933 Buy Now »
USD
0.064 0.058
Onlinecomponents.com
624091 37,278 Buy Now »
USD
0.045 0.045 0.043 0.042 0.041
Heilind Electronics
AMP62409-1 66,788 Buy Now »
USD
0.049 0.049 0.049 0.049 0.041
Master Electronics
624091 28,281 ··
USD
0.045 0.045 0.043 0.042 0.041
Heilind Asia
AMP62409-1 8,794 Buy Now »
USD
0.059 0.059 0.059 0.059 0.083
Sager Electronics
62409-1 8,121 Buy Now »
USD
0.058
Chip One Stop Global
C1S757101262827 1,912 Buy Now »
JPY
7.02 7.02 7.02 7.02 7.02
Components Center
62409-1 625 Buy Now »
USD
0.032 0.032 0.025 0.025 0.025
Bisco
62409-1 88 Buy Now »
Allied Electronics
70084300 40 Buy Now »
USD
0.085 0.085 0.085 0.072 0.069
Interstate Connecting Components
62409-1 66,788 Buy Now »
Dalis Electronics
62409-1 625 ··
Power and Signal Group
62409-1 0 ··
PEI Genesis
62409-1 0 ··
Farnell
892609 14,370 Buy Now »
EUR
0.390 0.380 0.380 0.370 0.370
element14 APAC 2
1416209 43,311 Buy Now »
CNY
0.660 0.640 0.620 0.530 0.530
892609 6,617 Buy Now »
CNY
8.40 7.90 7.20 7.20 7.20
Electro Sonic
624091 38,616 Buy Now »
USD
0.048 0.048 0.046 0.044 0.043
RS Components
2848466 30,900 Buy Now »
GBP
0.032 0.029 0.027
Avnet Europe
62409-1 2,109 Buy Now »
EUR
0.118 0.118 0.118 0.118 0.043
Avnet Asia
62409-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
526619 104,471 Buy Now »
USD
0.070 0.060 0.060
Quest
62409-1 31 Buy Now »
USD
0.190 0.190 0.095 0.095 0.095
Area51
62409-1 687 ··
USD
0.040 0.040 0.040 0.040 0.040
EarthTron
62409-1 2,476 ··
Dachs
62409-1 2,748 ··
STLAA.com
62409-1 24 ··
Abacus Technologies
62409-1 15,000 ··
Tencell
62409-1 7,941 Buy Now »
USD
0.051 0.051 0.051 0.051 0.051
TME
62409-1 796 Buy Now »
USD
0.067 0.062 0.050 0.050
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
62409-1 Contact Send RFQ »
Touchstone Systems
62409-1 Contact Send RFQ »
North Star Micro
62409-1 Contact ··
SemiconductorPLUS
62409-1 Contact ··
XS Micro
62409-1 Contact ··

Descriptions

250 PCB TAB 032TPBR
Heilind Asia
250 PCB TAB 032TPBR
Electro Sonic
NTAB-DSC|PCB |250X032|N-I|SN
TTI
Quick Disconnect Terminal M 15.8mm 7.5mm Tin Over Copper Bulk
Avnet
FASTON 250 PCB TAB TPBR
TE Connectivity
250 PCB TAB 032TPBR
Heilind Electronics
Quick Disconnect Terminal M 15.8mm 7.5mm Tin Over Copper Bulk
Avnet Asia
AMP Solistrand Uninsulated Terminals .250 PCB Tab
Jameco
250 PCB TAB 032TPBR
Power and Signal Group
Quick Disconnect Terminal M 15.8mm 7.5mm Tin Over Copper Automotive Bag
Sager Electronics
TERMINAL, MALE DISCONNECT, 6.35MM, THOUG
element14 APAC
250 PCB TAB 032TPBR
PEI Genesis
TERMINAL, PCB, TAB, VERTICAL, PK10
Farnell
FASTON 250 PCB TAB TPBR
Dachs
250 PCB TAB 032TPBR
Interstate Connecting Components
Solistrand Uninsulated Terminals .250 PCB TAB
Mouser
Tab terminal PCB FASTON 250 straight
RS Components
250 PCB TAB 032TPBR
Onlinecomponents.com
Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; straight
TME
Quick Disconnect Terminal M 15.8mm 7.5mm Tin Over Copper Automotive Bag
Chip One Stop Global
Quick Disconnect Terminal M 15.8mm 7.5mm Tin Over Copper Automotive Bag
Verical
TERMINAL, MALE DISCONNECT, 6.35MM, THOUGH HOLE
Newark
Faston 20-16 AWG Straight Non-Insulated Printed Circuit Board Tab Terminal
Future Electronics
CONN QC TAB 0.250 SOLDER
Digi-Key
FASTON 250 PCB TAB TPBR
Master Electronics
Tab; Brass; Straight; PCB; 0.250 x 0.032 in.; 0.055 in. (PCB); Tin
Allied Electronics
Quick Disconnect Terminal M 15.8mm 7.5mm Tin Over Copper Automotive Bag
Chip One Stop Japan

Technical Specifications

Size-Height 15.8 mm
ELV Compliant Compliant
Mounting Type PCB
Contact Plating Tin
Packaging Bag
Insulation Material Non-Insulated
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Orientation Straight
Contact Material Brass
Material Brass
Lead-Free Status Lead Free
RoHS Compliant

Documents

Arrow
Datasheet 9 pages 5 years ago
Newark
Datasheet 9 pages 2 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
Tyco Electronics
Datasheet 44 pages 8 years ago
Future Electronics
Datasheet 1 page 10 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 62409-1
TYCO/AMP 62409-1
TYCO ELECTRONICS AMP 62409-1
TE Connectivity / AMP Brand 62409-1
AMP/Tyco Electronics 62409-1
AMP/TE Connectivity 62409-1
TE CNTY - AMP 62409-1
TE Connectivity / Tyco Electronics AMP 62409-1
AMP/TYCO ELECTR 62409-1
TYCO ELECTRONICS AMP ITALIA S 62409-1
AMP INC 62409-1
TYCO/AMP INC 62409-1
TE CONNECTIVITY AMP (VA) 62409-1
TYCO ELECTRONICS AMP (VA) 62409-1
TE CONNECTIVITY AMP CONNECTORS 62409-1
AMP/TE CONNECTIVITY ACCT 167798 62409-1
TYCO COLOMBIA 62409-1
AMP INCORPORATED (TYCO ELECTRONICS 62409-1
TE Connectivity / Hartman Brand 62409-1
TE CONNECTIVITY / AMP BRA 62409-1
TYCO INC (AMP) 62409-1
TYCO ELECTRONICS 62409-1
AMP ( TYC) 62409-1
TE AMP TYCO 62409-1
TE Connectivity / Am 62409-1
TE Connectivity AMP Connectors 62409-1

Search for other parts like 62409- »