Wakefield 623K

623 Series 120.6 x 76.2 x 11.7 mm 1.5°C/W Thermal Resistance Press Fit Heat Sink

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58F539 1,555 Buy Now »
USD
5.17 5.17 5.17 4.41 4.41
TTI
623K 50 Buy Now »
USD
5.66 5.66 5.66 5.66 5.66
Mouser
567-623K 28 Buy Now »
USD
6.43 6.27 5.43 4.41 4.41
Onlinecomponents.com
623K 71 Buy Now »
USD
5.25 5.25 4.54 3.68 3.68
Master Electronics
623K 62 ··
USD
5.25 5.25 4.54 3.68 3.68
Sager Electronics
623K 0 ··
USD
4.04 3.93
Future Electronics
623K 0 ··
USD
4.54 4.54
Allied Electronics
70236713 0 ··
USD
7.42 7.42
Digi-Key
623KW-ND 0 ··
USD
4.75 4.75
Farnell
1592038 1,555 Buy Now »
GBP
7.76 7.61 6.54 6.14 6.14
element14 APAC
1592038 1,555 Buy Now »
SGD
10.40 10.14 8.79 7.14 7.14
Electro Sonic
623K 71 Buy Now »
USD
5.57 5.57 4.81 3.90 3.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
623-K 5 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
623K Contact ··
TransparentC
623K Contact ··
XS Micro
623K Contact ··

Descriptions

Heat Sink Passive TO-3 Aluminum Alloy 1.5°C/W Black Anodized
Sager Electronics
623 Series 120.6 x 76.2 x 11.7 mm 1.5°C/W Thermal Resistance Press Fit Heat Sink
Future Electronics
Heat Sink; Packages Cooled:TO-3; Thermal Resistance:52°C/W; External Width - Metric:120.6mm; External Height - Metric:11.7mm; External Length - Metric:120.6mm; Heat Sink Material:Aluminium; Length:120.6mm; Height:11.7mm
element14 APAC
Heat Sink; Package/Case:TO-3; Thermal Resistance:52°C/W; Mounting Type:PC Board Through Hole; Length:120.6mm; Height:11.7mm; Width:120.6mm; Color:Black; Sink Material:Aluminum; Size:0.461H x 4.750W x 3.000L" ;RoHS Compliant: Yes
Newark
HEAT SINK PWR NO MNT HOLES BLK
Digi-Key
HEAT SINK EXTRD 4.75X.461
TTI
Low Profile Heat Sink for All Metal Case Power Semiconductor
Master Electronics
Heatsink; TO-3; No Mtg Hole Pattern; 52C @15W; 1.5C/W
Allied Electronics

Technical Specifications

Packaging Bulk
Thermal Resistance 3.47 K/W
RoHS Compliant
Size-Height 11.7 mm
Power Rating 15 W
Size-Width 120.6 mm
Case / Package / Footprint TO-3
Color Black
Mounting Type Through Hole PC Board
Size-Length 120.6 mm
Material Aluminum Alloy
Lead-Free Status Lead Free

Documents

element14
Datasheet 8 pages 8 years ago
Farnell
Datasheet 7 pages 15 years ago
Newark
Datasheet 7 pages 15 years ago
Future Electronics
Datasheet 9 pages 9 years ago
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 8 pages 8 years ago

Images

Alternate Names

WAKEFIELD ENGINEERING 623K
WAKEFIELD THERMAL SOLUTIONS 623K
WAK 623K
WAKEFIELD SOLUTIONS 623K
WAKEFIELD ENGINEERIN 623K
WAKEFIELD-VETTE 623K
WAKEFIELD THERMAL 623K
Wakefield Thermal Solutions Inc 623K
WAKEFIE 623K
WAKEFIELD SOLUTIONS INC 623K
EG&G WAKEFIELD COMPONENTS 623K
Wakefield Heat Sink 623K
EG & G/WAKEFIELD 623K
WAKEFIELD/GBL 623K
WAKEFIELD ENG INC 623K
WAKEFIELD ENGINEERING INC 623K
WAKEFIELD ENG 623K
Wakefield Thermal Solutions Incorporated 623K
WAKEFILD 623K

Search for other parts like 623K »