C&K Components 623602000

KSA and KSL Series Square Light Gray Switch Cap
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Technical
Contact Current Rating1 A
Max Operating Temperature65 °C
Min Operating Temperature-10 °C
PackagingBulk
Dimensions
Length7.62 mm
Width24.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 623602000.

Future Electronics
Datasheet23 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet23 pages22 years ago
element14
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 623602000.

Related Parts

Descriptions

Descriptions of C&K Components 623602000 provided by its distributors.

KSA and KSL Series Square Light Gray Switch Cap
Right End Plate; Accessory Type:End Plate; For Use With:C&K 3P Series Coded Switches ;RoHS Compliant: Yes
Switch Access Thumbwheel Switch End Plate
HDWR ENDCAP RIGHT FOR SER 3P BLK
C&K 623602000 Switches > Hardware

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorBlack
Technical
Contact Current Rating1 A
Max Operating Temperature65 °C
Min Operating Temperature-10 °C
PackagingBulk
Dimensions
Length7.62 mm
Width24.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 623602000.

Future Electronics
Datasheet23 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet23 pages22 years ago
element14
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago