EBM-Papst 6224N

DC Fan Ball Bearing 24V 18W 3400RPM 241.3CFM 55dB Flange Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
6224N 61 Buy Now »
USD
76.12 76.12 58.64 58.64 58.64
Verical 2
6224N 61 Buy Now »
USD
76.52 76.52 58.83 58.83 58.83
6224N 88 Buy Now »
USD
76.80 69.91 69.91 69.91
Newark
04M4755 67 Buy Now »
USD
100.90 100.90 75.00 63.63 63.63
Chip One Stop Japan
C1S211800006563 93 Buy Now »
CNY
673.00 472.00 472.00 472.00
Allied Electronics
70105482 242 Buy Now »
USD
88.15 78.53 67.13 67.13 67.13
Mouser
5912-6224N 97 Buy Now »
USD
93.24 85.65 61.36 61.36 61.36
Onlinecomponents.com
6224N 123 Buy Now »
USD
89.03 75.22 61.97 61.97 61.97
Master Electronics
6224N 108 ··
USD
89.03 75.22 61.97 61.97 61.97
Sager Electronics
6224N 78 Buy Now »
USD
83.53 81.14 76.76 76.76 76.76
Chip One Stop Global 2
C1S211800006563 61 Buy Now »
USD
75.40 58.50 53.20 53.20 53.20
C1S211900002041 3 Buy Now »
USD
113.00 113.00 113.00 113.00 113.00
Galco
6224N 2 Buy Now »
USD
85.20 85.20 85.20 85.20 85.20
Avnet
6224N 0 ··
USD
85.54 84.15 62.09 62.09 62.09
Digi-Key
381-1042-ND 0 ··
USD
74.99 74.99 74.99
Electro Sonic
6224N 123 Buy Now »
USD
94.37 79.73 65.69 65.69 65.69
Distrelec
6224N 6 Buy Now »
EUR
95.50 79.30 71.20 71.20 71.20
RS Components
482118 390 Buy Now »
Avnet Europe
6224 N 0 ··
USD
101.37 92.92 79.65 79.65 79.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
6224N 230 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6224N Contact ··
Touchstone Systems
6224N Contact Send RFQ »
XS Micro
6224N Contact ··

Descriptions

Axial Fan; Current Type:DC; Supply Voltage:24VDC; Series:6200N; External Depth:51mm; Diameter:172mm; Fan Flow Rate:241CFM; Noise Rating:55dBA; Bearing Style:Ball; Depth:51mm; Power Connection Type:Terminal; Power Rating:18W ;RoHS Compliant: Yes
Newark
Fan; DC; 24V; 172x51mm; Round; 241.3FM; 18W; 55dBA; Terminals
Allied Electronics
Axial fan DC [EBM-Papst] 6224N Axial fan DC
Distrelec
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 55dB
Chip One Stop Global
DC Fan Ball Bearing 24V 18W 3400RPM 241.3CFM 55dB Flange Mount
Avnet
DC Fan Ball Bearing 24V 18W 3400RPM 241.3CFM 55dB Flange Mount
Avnet Europe
DC Tubeaxial Fan
Master Electronics
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 55dB
Chip One Stop Japan
DC Tubeaxial Fan
Onlinecomponents.com
FAN 172 X 51MM 24VDC
North Star Micro
DC Fans 172mm 24VDC 241.3CFM
Mouser
FAN AXIAL 171.5X50.8MM 24VDC
Digi-Key
FAN, 172MM, 24VDC; Current Type:DC; Supply Voltage:24V dc; Series:6200N; External Height:172mm; Width, External:171.5mm; External Depth:51mm; External Diameter:172mm; Flow Rate:114l/s; Noise:55dB; Bearing Type:BB; Approval Bodies:UL, CSA, VDE; External Length / Height:172mm; Flow Rate, Imperial:241.3cu.ft/min; Flow Rate, Metric:410m³/h; Power Consumption:18W; Type:Standard, 172mm; Voltage Rating, DC:24V; Voltage, Supply DC:24V dc
Farnell
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 55dB
Verical
DC axial fan 172mm dia 24V 410m3/h
RS Components
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 55dB
Sager Electronics
FAN, 172MM ROUND X 51MM DP 24VDC 241CFM 162MM C-C BALL BEARING
Galco
FAN, 172MM, 24VDC; External Depth:51mm; Outer Diameter:172mm; Current Type:DC; Supply Voltage:24VDC; Flow Rate - Imperial:241.3cu.ft/min; Noise Rating:55dBA; Bearing Style:Ball; Power Connection Type:Terminals; Series:6200N; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, VDE; Bearing Type:Ball; Depth:51mm; External Diameter:172mm; External Length / Height:172mm; Flow Rate:114l/s; Noise Figure Typ:55dBA; Power Consumption:18W; Supply Voltage V DC:24VDC; Type:Standard, 172mm; Voltage Rating V DC:24V
element14 APAC

Technical Specifications

Supply Voltage (DC) 24 V
Weight 793.786644 g
Power Consumption 18 W
Voltage Rating (DC) 24 V
Lead-Free Status Lead Free
Mounting Type Flange
Power Rating 18 W
REACH SVHC Compliance No SVHC
Input Voltage (DC) 24 V
RoHS Compliant
Housing Material Aluminum
Size-Diameter 172 mm

Documents

Digi-Key
Datasheet 1 page 13 years ago
Arrow
Datasheet 4 pages 5 years ago
Newark
Datasheet 268 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Datasheet 4 pages 5 years ago
TME
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 12 years ago

Images

Alternate Names

PAPST 6224N
EBM 6224N
EBM PAPST INC 6224N
PAP 6224N
EBM-Papst Industries Inc 6224N
EBM INDUSTRIES 6224N
EBMPAP 6224N
EBM INDUSTRIES INC 6224N
EBM Pabst 6224N
EBMPAPS 6224N
EBMP 6224N
Ebm-Papst Industries 6224N
Papst Fan 6224N
PAMOTOR/EBM PAPST 6224N
Papst/Ebm Fans 6224N
PABST 6224N
PAPST/ AT&T 6224N
EBMPAPSTINCORPORATED 6224N
EMB PAPST 6224N
Papst Fans (Pamotor) 6224N
EBM-PAPST ST GEORGENN GMBH &CO KG 6224N
AT&T EBM 6224N
DES / EBM PAPST INC 6224N
EBM 6224N
Papst 6224N

Search for other parts like 6224N »