Schurter 6220.2300

2 Pole 250 V 10 A Screw Mount Quick Connect Fuse Holder C14 Appliance Inlet
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Contact PlatingTin
Housing MaterialThermoplastic
MountFlanges, Panel, Screw
Weight15.800011 g
Technical
Connector TypeReceptacle
Current10 A
Current Rating10 A
FuseYes
GenderMale
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles2
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth28.5 mm
Length44 mm
Width44 mm

Documents

Download datasheets and manufacturer documentation for Schurter 6220.2300.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
Master Electronics
Datasheet5 pages3 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet3 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet3 pages11 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-34.34%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 6220.2300.

Related Parts

Descriptions

Descriptions of Schurter 6220.2300 provided by its distributors.

2 Pole 250 V 10 A Screw Mount Quick Connect Fuse Holder C14 Appliance Inlet
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
6220, Mounting:Screw, Quick Connect Terminals 6.3 X 0.8 Mm, Fuse Holder: 2-Pole, Appliance Inlet: Iec C14, 250 Vac, Prewired, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
INLET, IEC, C14, 6220, 10A; Product Range: 6220 Series; Gender: Plug; Voltage Rating: 250V; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bo
Termination Type = Soldering / Termination Type = Quick Connect / Fuse = 2-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Voltage Rating V = 250 / Switch Type = None / IP Rating = IP40 / Housing Material = Thermoplastic / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6220-2300
  • 6220.2300.
  • 62202300

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Contact PlatingTin
Housing MaterialThermoplastic
MountFlanges, Panel, Screw
Weight15.800011 g
Technical
Connector TypeReceptacle
Current10 A
Current Rating10 A
FuseYes
GenderMale
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles2
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth28.5 mm
Length44 mm
Width44 mm

Documents

Download datasheets and manufacturer documentation for Schurter 6220.2300.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
Master Electronics
Datasheet5 pages3 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet3 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet3 pages11 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, ENEC, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant