Wurth Elektronik 62100621821

SMT Vertical Socket Header Low Profile WR-PHD, Pitch 2.00 mm, Dual Row, 6 pins

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
OrientationVertical
Dimensions
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 62100621821.

Upverter
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-98.77%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 62100621821.

Descriptions

Descriptions of Wurth Elektronik 62100621821 provided by its distributors.

SMT Vertical Socket Header Low Profile WR-PHD, Pitch 2.00 mm, Dual Row, 6 pins
Female header [Würth Elektronik] 62100621821 Female header

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins6
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
OrientationVertical
Dimensions
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 62100621821.

Upverter
Datasheet5 pages6 years ago