Fenner 6202240UP

Keyless Bushing Shaft Diameter 1.0000 In - GR0045295


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
13J128 Yes ··
USD
127.05 127.05 127.05 127.05 127.05
Raptor Supplies
GR0045295 Yes ··
GBP
109.78 109.78 109.78 109.78 109.78
Zoro
G4965082 Yes ··
USD
79.66 79.66 79.66 79.66 79.66
MRO Supply
1436002 Yes ··
USD
135.96 135.96 135.96 135.96 135.96

Descriptions

Fenner Drives Keyless Bushing (Shaft Dia. 1.0000 Inch). Model: 6202240UP. More details: Keyless Bushing, Trantorque Gt, Shaft Dia. 1.0000 In., Shaft Dia. Tolerance +/-.003, Outside Dia. 1.7500 In., Outside Dia. Tolerance +/-.003, Overall Length 1.8750 In., Transmissible Torque 292 Ft.-lbs., Transmissible Thrust 6600 Lbs., Hub Contact Pressure 9400 Psi, Withstand Temp. Up To 400 Deg. F
Grainger
Pack of 2 6202240UP Trantorque GT 1" Steel
MRO Supply
Keyless Bushing Shaft Diameter 1.0000 In - GR0045295
Raptor Supplies
FENNER DRIVES 6202240UP Keyless Bushing, Shaft Dia. 1.0000 In. More details: Keyless Bushing, Trantorque GT, Shaft Dia. 1.0000 In., Shaft Dia. Tolerance +/-.003, Outside Dia. 1.7500 In., Outside Dia. Tolerance +/-.003, Overall Length 1.8750 In., Transmissible Torque 292 Ft.-Lbs., Transmissible Thrust 6600 Lbs., Hub Contact Pressure 9400 PSI, Withstand Temp. Up to 400 Deg. F
Zoro

Images

Alternate Names

Fenner Drives 6202240UP

Search for other parts like 6202240UP »