Wurth Elektronik 62000211121

THT Vertical Pin Header WR-PHD, Pitch 2.00 mm, Single Row, 2 pins

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Number of Pins2
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Rows1
Operating Supply Voltage200 V
OrientationVertical
Voltage Rating200 V
Dimensions
Height6.35 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 62000211121.

Upverter
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+13.87%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 62000211121.

Descriptions

Descriptions of Wurth Elektronik 62000211121 provided by its distributors.

THT Vertical Pin Header WR-PHD, Pitch 2.00 mm, Single Row, 2 pins
Conn, Header, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62000211121
PCB Header Temperature range: -40 ... 125 °C Colour: Black Connector Design: Single Row / Straight / Without Shroud Connector Termination: THT Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Polyamide (PA 6T) Pitch: 2 mm Series: WR-PHD Poles: 2 Rated current: 2 A Rated voltage: 250 VAC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÃœRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Contact MaterialGold
Number of Pins2
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Rows1
Operating Supply Voltage200 V
OrientationVertical
Voltage Rating200 V
Dimensions
Height6.35 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 62000211121.

Upverter
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant