Finder 62.33.9.024.0000

62-33-9-024-0000 - Finder Relays - Plug-In Power Relay, 3PDT 15A , 24V DC coil, AgCdO contact
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Technical
Coil Current54 mA
Coil Resistance445 Ω
Coil Voltage (DC)24 V
Contact Current Rating16 A
Relay TypeGeneral Purpose
Throw Configuration3PDT

Documents

Download datasheets and manufacturer documentation for Finder 62.33.9.024.0000.

Farnell
Datasheet14 pages8 years ago
Datasheet12 pages12 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages1 year ago

Inventory History

3 month trend:
+575%

Engineering Resources

View Evaluation kits and Reference designs for Finder 62.33.9.024.0000.

Descriptions

Descriptions of Finder 62.33.9.024.0000 provided by its distributors.

62-33-9-024-0000 - Finder Relays - Plug-In Power Relay, 3PDT 15A , 24V DC coil, AgCdO contact
Active Non-RoHS Compliant 3PDT (3Form C) General Purpose Power Relay 11ms -40C~70C 445Ohm 54mA
Finder Miniature General Purpose Relay; 16A; 3PDT; 24VDC; 11-Blade
Finder 62 62.33.9.024.0000 - 62.33.9.024.0000
CoC and 2-years warranty / RFQ for pricing
Relay, 3Pdt, 250Vac, 16A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:62 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Quick Connect; Coil Current:54Ma Rohs Compliant: Yes |Finder 62.33.9.024.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder Relays Inc
  • Finder GmbH
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62.33.9.024.0000.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Technical
Coil Current54 mA
Coil Resistance445 Ω
Coil Voltage (DC)24 V
Contact Current Rating16 A
Relay TypeGeneral Purpose
Throw Configuration3PDT

Documents

Download datasheets and manufacturer documentation for Finder 62.33.9.024.0000.

Farnell
Datasheet14 pages8 years ago
Datasheet12 pages12 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages1 year ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant