Grayhill 61S100-2

Encoders Encoder, Unsealed, 100 cycles, 0.250in. shaft and 0.375in. bushing, pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Panel, Through Hole
Number of Pins6
Technical
Built in SwitchNo
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution100
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 61S100-2.

Sager Electronics
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 61S100-2.

Related Parts

Descriptions

Descriptions of Grayhill 61S100-2 provided by its distributors.

Encoders Encoder, Unsealed, 100 cycles, 0.250in. shaft and 0.375in. bushing, pins
ROTARY ENCODER OPTICAL 100PPR
Optical Encoders 6-Pin
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:100Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:61S Series Rohs Compliant: Yes |Grayhill 61S100-2

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
MountPCB, Panel, Through Hole
Number of Pins6
Technical
Built in SwitchNo
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution100
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 61S100-2.

Sager Electronics
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant